Filter Your Search
11 - 20 of 1,203,567 results
|
TM11P-88P(61)
Hirose Electric Co Ltd
|
$0.0836 | Yes | Active | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | Hirose | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
940-SP-3044R
Bel Fuse
|
$0.0848 | Yes | Active | 4 | 1 | MALE | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | NO | 20.016 N | 1 | NO | NO | NO | UL | 94V-0 | PLUG | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 50u inch | IDC | 0.26 inch | 0.525 inch | 0.3 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
DS1123-03-P80T
Ningbo connfly electronic CO LTD
|
$0.0881 | Contact Manufacturer | 8 | 1 | 50 mΩ | MALE | 600 Cycles | CABLE | POLYCARBONATE | TELECOM AND DATACOM CONNECTOR | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | UL | 94V-0/94V-2 | PLUG | RECTANGULAR | TELCOM, MODULAR | NO | CLEAR | NO | LATCH | LOCKING | GENERAL PURPOSE | FLASH inch | IDC | 0.305 inch | 0.526 inch | 0.46 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||||||||||
|
TM21P-88P(62)
Hirose Electric Co Ltd
|
$0.0891 | Yes | Active | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AUSB3-Z00-00B1
ASSMANN WSW components GmbH
|
$0.0937 | Yes | Active | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
5025780300
Molex
|
$0.0957 | Yes | Yes | Active | 3 | 1 | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | UL | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BEIGE | 0.059 inch | LOCKING | CRIMP | 0.24 inch | 0.339 inch | 0.346 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | ||||||||||||||||||||||||||||||||||||||
|
MC32605
SPC Multicomp
|
$0.0958 | Yes | Active | 4 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | USB CONNECTOR | 750VAC V | 19.5712 N | 1 GΩ | 1 | POLARIZED HOUSING | 8.0064 N | CSA, UL | -40 °C | 105 °C | PLUG | BRASS | SQ PIN-SKT | LOCKING | ONE | RECTANGULAR | NICKEL | SURFACE MOUNT | 0.177 inch | 0.74 inch | 0.509 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
MTJ-88FX1
SPC Multicomp
|
$0.1038 | Active | 8 | 2.54 mm | 20 mΩ | 1.5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 1 GΩ | 1 | -40 °C | 85 °C | JACK | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | STAGGERED | SOLDER | 0.604 inch | 0.638 inch | 0.634 inch | 0.128 inch | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||
|
10033527-N3212MLF
Amphenol Communications Solutions
|
$0.1098 | Yes | Active | 5 | 787.4 µm | 1 | 50 mΩ | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | NO | 100 MΩ | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | SOLDER HOLDING POSTS | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | MINI-USB2.0 AB | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SURFACE MOUNT | 0.154 inch | 0.367 inch | 0.303 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | 5 | ||||||||||||||||||
|
5553119-1
TE Connectivity
|
$0.1154 | Yes | Active | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | GENERAL PURPOSE | TE CONNECTIVITY LTD | compliant |