Filter Your Search
11 - 20 of 1,202,961 results
|
MTJ-661X1
SPC Multicomp
|
$0.0956 Buy | Yes | Active | 6 | 2.54 mm | 20 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | POLYAMIDE | PHOSPHOR BRONZE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | CSA, UL | -40 °C | 70 °C | SPLIT BOARD LOCK | JACK | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | STAGGERED | FLASH inch | TIN | SOLDER | 0.622 inch | 0.81 inch | 0.62 inch | 0.157 inch | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.30 | Multicomp Pro | ||||||||||||||||||||||||||||||
|
MC32605
SPC Multicomp
|
$0.0958 Buy | Yes | Active | 4 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | USB CONNECTOR | 750VAC V | 19.5712 N | 1 GΩ | 1 | POLARIZED HOUSING | 8.0064 N | CSA, UL | -40 °C | 105 °C | PLUG | BRASS | SQ PIN-SKT | LOCKING | ONE | RECTANGULAR | NICKEL | SURFACE MOUNT | 0.177 inch | 0.74 inch | 0.509 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | Multicomp Pro | ||||||||||||||||||||||||||||||
|
1734517-1
TE Connectivity
|
$0.0959 Buy | Yes | Active | 4 | 2 | 2.5 mm | 2 | 1 A | FEMALE | 1500 Cycles | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | USB CONNECTOR | NO | 1A | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | 50 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | USB2.0 B | NO | NO | BLACK | YES | LOCKING | ONE | GENERAL PURPOSE | NO | STAGGERED | 11.7 mm | 29.92u inch | NICKEL | SURFACE MOUNT | 0.472 inch | 0.512 inch | 0.669 inch | 0.094 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||
|
1734517-1
TE Connectivity
|
$0.0959 Buy | Yes | Active | 4 | 2 | 2.5 mm | 2 | 1 A | FEMALE | 1500 Cycles | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | USB CONNECTOR | NO | 1A | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | 50 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | USB2.0 B | NO | NO | BLACK | YES | LOCKING | ONE | GENERAL PURPOSE | NO | STAGGERED | 11.7 mm | 29.92u inch | NICKEL | SURFACE MOUNT | 0.472 inch | 0.512 inch | 0.669 inch | 0.094 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
61729-1010RLF
Amphenol Communications Solutions
|
$0.1024 Buy | Yes | Active | 4 | 2 | 2.5 mm | 2 | 30 mΩ | 1 A | FEMALE | 1500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | 750VAC V | NO | 1 GΩ | 1 | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | MICRO USB2.0 B | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | TIN OVER NICKEL | SOLDER | 0.433 inch | 0.63 inch | 0.48 inch | 0.112 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | Amphenol Communications Solutions | ROHS COMPLIANT | 4 | |||||||||||||
|
RJE37-188-0410
Amphenol Communications Solutions
|
$0.1037 Buy | Active | RJ CONNECTOR | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTJ-88FX1
SPC Multicomp
|
$0.1038 Buy | Active | 8 | 2.54 mm | 20 mΩ | 1.5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 1 GΩ | 1 | -40 °C | 85 °C | JACK | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | STAGGERED | SOLDER | 0.604 inch | 0.638 inch | 0.634 inch | 0.128 inch | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.30 | Multicomp Pro | ||||||||||||||||||||||||||||||||||||
|
10033527-N3212MLF
Amphenol Communications Solutions
|
$0.1100 Buy | Yes | Active | 5 | 787.4 µm | 1 | 50 mΩ | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | NO | 100 MΩ | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | SOLDER HOLDING POSTS | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | MINI-USB2.0 AB | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SURFACE MOUNT | 0.154 inch | 0.367 inch | 0.303 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | Amphenol Communications Solutions | LEAD FREE | 5 | |||||||||||||||||||||
|
RJE37-188-04A0
Amphenol Communications Solutions
|
$0.1212 Buy | Active | RJ CONNECTOR | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5025780600
Molex
|
$0.1248 Buy | Yes | Yes | Active | 6 | 1 | MALE | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | CLIK-MATE, POLARIZED | NO | NO | NO | NO | UL | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | NO | BEIGE | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | CRIMP | 0.24 inch | 0.339 inch | 0.524 inch | MOLEX LLC | compliant | Molex | ROHS AND REACH COMPLIANT |