Filter Your Search
51 - 60 of 1,202,964 results
|
6-569031-3
CommScope Inc
|
$0.1945 | Active | NOT SPECIFIED | RJ CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | COMMSCOPE INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
940-SP-3044
Bel Fuse
|
$0.1948 | Yes | Active | 4 | 1 | MALE | 750 Cycles | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | UNSHIELDED | NO | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 50u inch | IDC | 0.294 inch | 0.525 inch | 0.3 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | BelFuse | ||||||||||||||||||||||||
|
5-641333-2
TE Connectivity
|
$0.1974 | Yes | Yes | Obsolete | 2 | 1 | 30 mΩ | 1.5 A | MALE | 750 Cycles | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 1000 ASSEMBLIES PER BOX | 1000VAC V | NO | 22.24 N | 500 MΩ | 1 | 26 AWG | 28 AWG | 22.24 N | NO | NO | e4 | NO | CSA, UL | 94V-0 | -40 °C | 60 °C | PLUG | WIRE, STRANDED, FLAT | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 50u inch | CRIMP | 0.404 inch | 0.53 inch | 0.384 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||
|
66011-006LF
Amphenol Communications Solutions
|
$0.2046 | Yes | Obsolete | 6 | 2.032 mm | 20 mΩ | 2 A | FEMALE | 250 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | 500 MΩ | 1 | NO | NO | NO | CSA, UL | 94V-0 | PEG | JACK | COPPER ALLOY | TELCOM, MODULAR | NO | GRAY | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 30u inch | SOLDER | 0.725 inch | 0.48 inch | 0.485 inch | 0.15 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | Amphenol Communications Solutions | |||||||||||||||||||||
|
DS1100-BNC
Ningbo connfly electronic CO LTD
|
$0.2088 | Contact Manufacturer | 6 | 2 | 3 mm | 50 mΩ | 1.5 A | FEMALE | BOARD | POLYETHYLENE | RIGHT ANGLE | DISPLAYORT CONNECTOR | 100VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | UL | 94V-0 | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | 3u inch | NICKEL | SOLDER | 0.62 inch | 0.732 inch | 0.343 inch | 0.114 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||||||||
|
174934-1
TE Connectivity
|
$0.2126 | Yes | Yes | Active | 14 | 2 | 10 mΩ | 1 A | FEMALE | 30 Cycles | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | TELECOM AND DATACOM CONNECTOR | ROHS/ELV COMPLIANT | 1800VAC V | NO | 6.2272 N | 100 MΩ | .973 N | NO | NO | NO | UL | 94-HB | -30 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | WHITE | 0.138 inch | 0.235 inch | 173852 | NO | LOCKING | GENERAL PURPOSE | WIRE | 0.717 inch | 1.236 inch | 1.425 inch | TYCO ELECTRONICS AMP | unknown | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||
|
2036460000
Weidmüller Interface GmbH & Co. KG
|
$0.2132 | Active | NOT SPECIFIED | RJ CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | WEIDMULLER | compliant | EAR99 | 8536.69.40.30 | Weidmüller | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
GT17H-4S-2C
Hirose Electric Co Ltd
|
$0.2152 | Yes | Active | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | Hirose | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TM11P-88P(22)
Hirose Electric Co Ltd
|
$0.2200 | Yes | Active | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS1098-BN0
Ningbo connfly electronic CO LTD
|
$0.2215 | Contact Manufacturer | CONNFLY ELECTRONIC CO LTD | unknown | Connfly |