Parametric results for: advanced+single+synchrono... under Single Part Card Edge Connectors

Filter Your Search

1 - 10 of 6,720 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
006333094819603
KYOCERA Crystal Device Corporation
Check for Price Active CARD EDGE CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
6125-250-130W-30
Winchester Interconnect
Check for Price Active 130 2 3.18 mm FEMALE BOARD GOLD (30) STRAIGHT CARD EDGE CONNECTOR 6125-250 POLARIZED NO NO NO NO GOLD (30) NO GENERAL PURPOSE SOLDER WINCHESTER ELECTRONICS CORP unknown
EB81BA25SGFXA
Vishay Dale
Check for Price Active 50 2 30 mΩ 5 A 500 Cycles PANEL GLASS FILLED DIALLYL PHTHALATE AU ON NI CARD EDGE CONNECTOR NONE 1800VAC V NO 5 GΩ 22 AWG 22 AWG UL -55 °C 125 °C PREASSEM CONN BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE GREEN 0.156 inch 0.2 inch NO HOLE .125-.137 LOCKING ONE 10u inch SOLDER LUG 0.34 inch 0.46 inch 4.75 inch 0.2 inch VISHAY DALE unknown
EB71SA15SGXIA
Vishay Dale
Check for Price Obsolete 15 1 30 mΩ 5 A 500 Cycles PANEL GLASS FILLED DIALLYL PHTHALATE AU ON NI CARD EDGE CONNECTOR NO MOUNTING PAD 1800VAC V NO 5 GΩ 22 AWG 22 AWG UL -55 °C 125 °C PREASSEM CONN PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE GREEN 0.156 inch NO HOLE .125-.137 LOCKING ONE 30u inch SOLDER LUG 0.328 inch 0.44 inch 3.19 inch 0.22 inch VISHAY DALE unknown
EB83BE18SGFXI
Vishay Dale
Check for Price Active 36 2 3.96 mm FEMALE BOARD GOLD (10) OVER NICKEL STRAIGHT CARD EDGE CONNECTOR NO NO NO e4 NO 94V-0 GOLD FLASH OVER NICKEL NO ONE GENERAL PURPOSE CARD EXTENDER VISHAY DALE unknown EAR99 8536.69.40.40
006007086941018
KYOCERA Crystal Device Corporation
Check for Price Obsolete CARD EDGE CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
R6100-200-44W30A9-30
Winchester Interconnect
Check for Price Active CARD EDGE CONNECTOR 6100-200 WINCHESTER ELECTRONICS CORP unknown
006333038825602
KYOCERA Crystal Device Corporation
Check for Price Active CARD EDGE CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
EB75DC12SGV
Vishay Dale
Check for Price Obsolete 24 2 3.96 mm FEMALE BOARD GOLD (3) OVER NICKEL STRAIGHT CARD EDGE CONNECTOR NO NO NO e4 NO 94V-0 GOLD FLASH OVER NICKEL NO ONE GENERAL PURPOSE SOLDER VISHAY DALE unknown
EB43K12SGFX15
Vishay Dale
Check for Price Active 24 2 2.54 mm 2 30 mΩ 3 A 500 Cycles BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR RAISED MOUNTING FLANGE 650VAC V NO 5 GΩ .1668 N UL -65 °C 125 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.1 inch 0.2 inch NO HOLE .125-.137 MOUNTING FLANGE ONE RECTANGULAR 5.08 mm 10u inch WIRE WRAP 0.365 inch 0.61 inch 2.035 inch 0.57 inch VISHAY DALE unknown EAR99 8536.69.40.40