Filter Your Search
1 - 10 of 6,720 results
|
006333024818602
KYOCERA Crystal Device Corporation
|
Check for Price | Active | CARD EDGE CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
EB75DC22SGFWA
Vishay Dale
|
Check for Price | Obsolete | 44 | 2 | 3.9624 mm | 2 | 30 mΩ | 5 A | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO MOUNTING FLANGE | 1800VAC V | NO | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BROWN | 0.156 inch | NO | ONE | RECTANGULAR | 3.556 mm | 10u inch | SOLDER | 0.328 inch | 0.44 inch | 3.72 inch | 0.125 inch | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
R6100-200-86D45AGDF
Winchester Interconnect
|
Check for Price | Active | CARD EDGE CONNECTOR | 6100-200 | WINCHESTER ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
006333030818604
KYOCERA Crystal Device Corporation
|
Check for Price | Active | CARD EDGE CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
006333082819505
KYOCERA Crystal Device Corporation
|
Check for Price | Active | CARD EDGE CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
006353022606605
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | CARD EDGE CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
EB43K65SGW15
Vishay Dale
|
Check for Price | Active | 130 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO FLANGE | 650VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | 0.2 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | WIRE WRAP | 0.365 inch | 0.61 inch | 6.76 inch | 0.57 inch | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
EB81BE12SGFXIA
Vishay Dale
|
Check for Price | Active | 24 | 2 | 3.9624 mm | 2 | 30 mΩ | 5 A | 500 Cycles | BOARD | GLASS FILLED DIALLYL PHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO MOUNTING PAD | 1800VAC V | NO | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | GREEN | 0.156 inch | 0.2 inch | NO | HOLE .125-.137 | LOCKING | ONE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.34 inch | 0.46 inch | 2.72 inch | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
6100-200-52W-30
Winchester Interconnect
|
Check for Price | Active | 52 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) | STRAIGHT | CARD EDGE CONNECTOR | 6100-200 | POLARIZED | NO | NO | NO | NO | GOLD (30) | NO | GENERAL PURPOSE | SOLDER | WINCHESTER ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||
|
006333020825502
KYOCERA Crystal Device Corporation
|
Check for Price | Active | CARD EDGE CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown |