Parametric results for: single+phase+unidirection... under Single Part Card Edge Connectors

Filter Your Search

21 - 30 of 6,720 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EB453R6SGX
Vishay Dale
Check for Price Active 6 1 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) RIGHT ANGLE CARD EDGE CONNECTOR POLARIZED NO NO NO e4 NO 94V-0 GOLD FLASH OVER NICKEL (50) NO ONE GENERAL PURPOSE SOLDER VISHAY DALE unknown EAR99 8536.69.40.40
EB85D22SGFYA
Vishay Dale
Check for Price Active 44 2 3.9624 mm 2 30 mΩ 5 A 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE AU ON NI STRAIGHT CARD EDGE CONNECTOR THREADED INSERT 1800VAC V NO 5 GΩ UL -55 °C 125 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BROWN 0.156 inch 0.2 inch NO #4-40 THREADED ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.34 inch 0.46 inch 4.28 inch 0.104 inch VISHAY DALE unknown EAR99 8536.69.40.40
EB45-PE20GXS
Vishay Dale
Check for Price Active 20 2 2.54 mm 2 30 mΩ 5 A FEMALE BOARD GLASS FILLED POLYPHENYLENE SULFIDE GOLD (30) OVER NICKEL (50) RIGHT ANGLE CARD EDGE CONNECTOR HIGH RELIABILITY, PANEL MOUNTABLE 1800VAC V NO 5 GΩ NO NO e4 NO UL 94V-0 200 °C RECEPTACLE GOLD (30) OVER NICKEL (50) COPPER ALLOY RECTANGULAR BELLOWED TYPE 0.1 inch NO HOLE .125-.137 MOUNTING FLANGE ONE GENERAL PURPOSE RECTANGULAR 30u inch CARD EXTENDER 0.365 inch 0.61 inch 2.835 inch 0.24 inch VISHAY DALE unknown EAR99 8536.69.40.40
R6100-200-72D45-30
Winchester Interconnect
Check for Price Active CARD EDGE CONNECTOR 6100-200 WINCHESTER ELECTRONICS CORP unknown
EB432R28SGFXS15
Vishay Dale
Check for Price Active 56 2 2.54 mm 2 30 mΩ 3 A 500 Cycles BOARD GLASS FILLED POLYESTER AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR RIGHT ANGLE MOUNTING FLANGE 650VAC V NO 5 GΩ .1668 N UL -65 °C 125 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO HOLE .125-.137 MOUNTING FLANGE ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.365 inch 0.79 inch 3.635 inch 0.12 inch VISHAY DALE unknown EAR99 8536.69.40.40
006333044818502
KYOCERA Crystal Device Corporation
Check for Price Active CARD EDGE CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
006333092819603
KYOCERA Crystal Device Corporation
Check for Price Active CARD EDGE CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
006333048825605
KYOCERA Crystal Device Corporation
Check for Price Active CARD EDGE CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
006353098606615
KYOCERA Crystal Device Corporation
Check for Price Obsolete CARD EDGE CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
EB7-SB18-X
Vishay Dale
Check for Price Obsolete 18 1 3.96 mm FEMALE BOARD STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO e4 NO 94V-0 GOLD NO ONE SOLDER VISHAY DALE unknown