Filter Your Search
21 - 30 of 6,720 results
|
EB453R6SGX
Vishay Dale
|
Check for Price | Active | 6 | 1 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL (50) | NO | ONE | GENERAL PURPOSE | SOLDER | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
EB85D22SGFYA
Vishay Dale
|
Check for Price | Active | 44 | 2 | 3.9624 mm | 2 | 30 mΩ | 5 A | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | THREADED INSERT | 1800VAC V | NO | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BROWN | 0.156 inch | 0.2 inch | NO | #4-40 | THREADED | ONE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.34 inch | 0.46 inch | 4.28 inch | 0.104 inch | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
EB45-PE20GXS
Vishay Dale
|
Check for Price | Active | 20 | 2 | 2.54 mm | 2 | 30 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | HIGH RELIABILITY, PANEL MOUNTABLE | 1800VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | 200 °C | RECEPTACLE | GOLD (30) OVER NICKEL (50) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | HOLE .125-.137 | MOUNTING FLANGE | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | CARD EXTENDER | 0.365 inch | 0.61 inch | 2.835 inch | 0.24 inch | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
R6100-200-72D45-30
Winchester Interconnect
|
Check for Price | Active | CARD EDGE CONNECTOR | 6100-200 | WINCHESTER ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
EB432R28SGFXS15
Vishay Dale
|
Check for Price | Active | 56 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | RIGHT ANGLE MOUNTING FLANGE | 650VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | HOLE .125-.137 | MOUNTING FLANGE | ONE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.365 inch | 0.79 inch | 3.635 inch | 0.12 inch | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
006333044818502
KYOCERA Crystal Device Corporation
|
Check for Price | Active | CARD EDGE CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
006333092819603
KYOCERA Crystal Device Corporation
|
Check for Price | Active | CARD EDGE CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
006333048825605
KYOCERA Crystal Device Corporation
|
Check for Price | Active | CARD EDGE CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
006353098606615
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | CARD EDGE CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
EB7-SB18-X
Vishay Dale
|
Check for Price | Obsolete | 18 | 1 | 3.96 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | GOLD | NO | ONE | SOLDER | VISHAY DALE | unknown |