Filter Your Search
11 - 20 of 6,720 results
|
EB73DK36SGFZA
Vishay Dale
|
Check for Price | Obsolete | 72 | 2 | 3.9624 mm | 2 | 30 mΩ | 5 A | 500 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | FLOATING BUSHING RADIAL FLOAT | 1800VAC V | NO | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | HOLE .115-.125 | FLOAT BUSHING | ONE | RECTANGULAR | 3.556 mm | 10u inch | SOLDER | 0.438 inch | 0.44 inch | 6.59 inch | 0.2 inch | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
006333032818503
KYOCERA Crystal Device Corporation
|
Check for Price | Active | CARD EDGE CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
R6100-200-72D11A9GDF
Winchester Interconnect
|
Check for Price | Active | CARD EDGE CONNECTOR | 6100-200 | WINCHESTER ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
EB42K20SGFY
Vishay Dale
|
Check for Price | Active | 40 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | WIRE WRAP | VISHAY DALE | unknown | ||||||||||||||||||||||||||||||
|
EB6-C.D35-XS
Vishay Dale
|
Check for Price | Active | 70 | 2 | 3.17 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | BIFURCATED, CANTILEVERED BEAM CONTACT, POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | GOLD | NO | ONE | SOLDER | VISHAY DALE | unknown | ||||||||||||||||||||||||||||||||
|
EB71DK22SGFY
Vishay Dale
|
Check for Price | Obsolete | 44 | 2 | 3.96 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | VISHAY DALE | unknown | |||||||||||||||||||||||||||||||
|
R6100-200-86D30CGDF-50
Winchester Interconnect
|
Check for Price | Active | CARD EDGE CONNECTOR | 6100-200 | WINCHESTER ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
R6100-200-100D30GDF-50
Winchester Interconnect
|
Check for Price | Active | CARD EDGE CONNECTOR | 6100-200 | WINCHESTER ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
R6100-200-44D20-30
Winchester Interconnect
|
Check for Price | Active | CARD EDGE CONNECTOR | 6100-200 | WINCHESTER ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
006333044818602
KYOCERA Crystal Device Corporation
|
Check for Price | Active | CARD EDGE CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown |