Filter Your Search
11 - 20 of 6,720 results
|
R6100-200-86W11A-50
Winchester Interconnect
|
Check for Price | Active | CARD EDGE CONNECTOR | 6100-200 | WINCHESTER ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
006333038818503
KYOCERA Crystal Device Corporation
|
Check for Price | Active | CARD EDGE CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
EB82E24SGYA
Vishay Dale
|
Check for Price | Active | 48 | 2 | 3.9624 mm | 2 | 30 mΩ | 5 A | 500 Cycles | BOARD | GLASS FILLED PHENOLIC | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | THREADED INSERT | 1800VAC V | NO | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | GREEN | 0.156 inch | 0.2 inch | NO | #4-40 | THREADED | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.34 inch | 0.46 inch | 4.59 inch | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
R6100-200-44D30A9-30
Winchester Interconnect
|
Check for Price | Active | CARD EDGE CONNECTOR | 6100-200 | WINCHESTER ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
EB424R49SGFW
Vishay Dale
|
Check for Price | Active | 49 | 1 | 2.54 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | YES | 94V-0 | GOLD FLASH OVER NICKEL (50) | NO | ONE | GENERAL PURPOSE | SOLDER | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
006007010551012
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | CARD EDGE CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
006007044453013
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | CARD EDGE CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
006333064825502
KYOCERA Crystal Device Corporation
|
Check for Price | Active | CARD EDGE CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
EBT15615C2XJA9
Vishay Dale
|
Check for Price | Obsolete | 15 | 1 | 3.96 mm | 1 | 30 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED PHENOLIC | GOLD FLASH | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | 1800VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | RECEPTACLE | GOLD FLASH | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | BLACK | 0.156 inch | NO | HOLE .138-.163 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.34 inch | 0.458 inch | 3.21 inch | 0.406 inch | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | |||||||
|
EB4-3R49-XF
Vishay Dale
|
Check for Price | Active | 98 | 2 | 2.54 mm | FEMALE | BOARD | RIGHT ANGLE | CARD EDGE CONNECTOR | BIFURCATED, CANTILEVERED BEAM CONTACT, POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | GOLD | NO | ONE | SOLDER | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 |