Parametric results for: 105-17-al-195-c under RF TNC Connectors

Filter Your Search

1 - 10 of 27,279 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ARTJ-1606
L-com Inc
$0.7380 Active L-COM INC unknown EAR99 8536.69.40.10
MC002045
SPC Multicomp
$1.0000 Contact Manufacturer RF TNC CONNECTOR SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro
1-5225349-1
TE Connectivity
$1.0000 Yes Obsolete 1 50 Ω CABLE PTFE BRASS NOT SPECIFIED RIGHT ANGLE RF TNC CONNECTOR NO 1 11 GHz NO NO NO -55 °C 85 °C PLUG NOT APPLICABLE NOT SPECIFIED SCREW NO NO NO ONE GENERAL PURPOSE NO SILVER SOLDER TE CONNECTIVITY LTD not_compliant TE Connectivity
5225559-2
TE Connectivity
$1.0000 Yes Yes Obsolete 1 1.5 mΩ 50 Ω 1.3 0.18 dB MALE 500 Cycles CABLE POLYTETRAFLUOROETHYLENE BRASS NOT SPECIFIED RIGHT ANGLE RF TNC CONNECTOR APPLICABLE CABLES: RG 58A/U, 58C/U NO 5 GΩ 115/230VAC 1 11 GHz NO NO YES -55 °C 85 °C PLUG RG 58C, RG 58A NOT APPLICABLE NOT SPECIFIED COAX THREADED NO YES NO LOCKING ONE GENERAL PURPOSE NO NICKEL CRIMP 0.953 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.10 TE Connectivity
031-2367-RFX
Amphenol Corporation
$1.5574 Yes Active 50 Ω 1.3 0.18 dB MALE CABLE POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF TNC CONNECTOR APPLICABLE CABLES: RG 58; RG 58A; RG 58C; RG 303; INSERTION LOSS MAX AT: 9GHZ NO 11 GHz NO NO e4 NO PLUG GOLD NOT SPECIFIED THREADED MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO CRIMP AMPHENOL CORP not_compliant EAR99 8536.69.40.10
ARTJ-1100
L-com Inc
$1.9147 Active 1 50 Ω 1.5 FEMALE 500 Cycles CABLE POLYTETRAFLUOROETHYLENE STRAIGHT RF TNC CONNECTOR 1500VAC V 1 4 GHz POLARIZED HOUSING JACK RG-174/U COAX LOCKING CRIMP 0.841 inch L-COM INC unknown EAR99 8536.69.40.10
J01010L2255
Telegartner Karl Gartner GmbH
$2.0359 Contact Manufacturer 50 Ω 1.3 0.15 dB MALE CABLE PE PTFE COPPER NICKEL GOLD STRAIGHT RF TNC CONNECTOR STANDARD: IEC 60169-17, 75 OHMS ALSO AVAILABLE, APPLICABLE CABLE: RG 58C/U NO 11 GHz NO YES e4 NO PLUG GOLD THREADED GENERAL PURPOSE NO CRIMP TELEGARTNER KARL GARTNER GMBH compliant
J01010A2255
Telegartner Karl Gartner GmbH
$2.3535 Yes Yes Contact Manufacturer 1 50 Ω 1.25 0.15 dB MALE CABLE POLYTETRAFLUORO ETHYLENE/POLYETHYLENE GOLD OVER NICKEL STRAIGHT RF TNC CONNECTOR STANDARD: IEC 61169-17, APPLICABLE CABLE... more NO 1 11 GHz NO YES e4 NO PLUG RG-58C/U Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED COAX THREADED LOCKING GENERAL PURPOSE NO CRIMP 0.708 inch 0.638 inch 0.275 inch TELEGARTNER KARL GARTNER GMBH compliant
J01010A2256
Telegartner Karl Gartner GmbH
$2.4393 Contact Manufacturer 50 Ω 1.3 0.15 dB MALE CABLE PTFE/PE COPPER NICKEL GOLD STRAIGHT RF TNC CONNECTOR STANDARD: IEC 61169-17, APPLICABLE CABLES: RG 223/U; RG 400/U NO 11 GHz NO YES e4 NO PLUG GOLD THREADED GENERAL PURPOSE NO CRIMP TELEGARTNER KARL GARTNER GMBH compliant Telegartner
122373
Amphenol Corporation
$2.4631 Yes Active 1 50 Ω FEMALE CABLE ACETAL BRASS STRAIGHT RF TNC CONNECTOR NO 1 NO NO NO JACK RG-223/U COAX THREADED NATURAL LOCKING GENERAL PURPOSE NO NICKEL CRIMP 1.135 inch 0.453 inch AMPHENOL CORP compliant