Filter Your Search
41 - 50 of 30,111 results
|
142-0711-876
Cinch Connectivity Solutions
|
$1.9380 | Active | 50 Ω | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | GOLD (30) | STRAIGHT | RF SMA CONNECTOR | NO | 18 GHz | NO | NO | e4 | NO | RECEPTACLE | GOLD (30) | THREADED | GENERAL PURPOSE | NO | SURFACE MOUNT | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.10 | Cinch Connectivity Solutions | |||||||||||||||||||||||||||||
|
73251-1354
Molex
|
$2.0182 | Yes | Active | 1 | 3 mΩ | 50 Ω | 1.07 | 0.17 dB | FEMALE | 500 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | STRAIGHT | RF SMA CONNECTOR | 1400VAC V | 5 GΩ | 1 | 18 GHz | -65 °C | 165 °C | JACK | COAX | LOCKING | GOLD | SURFACE MOUNT | 0.375 inch | MOLEX LLC | not_compliant | EAR99 | 8536.69.40.10 | Molex | |||||||||||||||||||||||
|
2081202-7
TE Connectivity
|
$2.0863 | Yes | Yes | Active | 50 Ω | 1.18 | MALE | CABLE | GOLD | STRAIGHT | RF SMA CONNECTOR | STANDARD: IEC-169-15 APPLICABLE CABLES: RG 58; RG 141; RG 400; RG 142 | NO | 18 GHz | NO | YES | e3 | NO | PLUG | TIN | NOT SPECIFIED | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP/SOLDER | TE CONNECTIVITY LTD | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
0732511150
Molex
|
$2.1646 | Yes | Active | 1 | 50 Ω | BOARD | NOT SPECIFIED | RIGHT ANGLE | RF SMA CONNECTOR | 1 | e4 | RECEPTACLE | GOLD NICKEL | BERYLLIUM COPPER | COAX | LOCKING | SURFACE MOUNT | MOLEX LLC | not_compliant | Molex | |||||||||||||||||||||||||||||||||||
|
CON-SMA-EDGE-S
RF Solutions LTD
|
$2.1729 | Yes | Yes | Contact Manufacturer | RF SOLUTIONS | unknown | RF SOLUTIONS | ||||||||||||||||||||||||||||||||||||||||||||||||
|
0733910070
Molex
|
$2.2177 | Yes | Yes | Active | 1 | 10 mΩ | 50 Ω | FEMALE | 500 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF SMA CONNECTOR | NO | 8.896 N | 5 GΩ | 1 | 18 GHz | POLARIZED HOUSING | 8.896 N | NO | NO | NO | -65 °C | 165 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.2 inch | 0.394 inch | 0.239 inch | 0.138 inch | MOLEX LLC | not_compliant | Molex | |||||||||||
|
J01151A0059
Telegartner Karl Gartner GmbH
|
$2.2786 | Contact Manufacturer | 50 Ω | 1.12 | FEMALE | CABLE | POLYTETRAFLUORO ETHYLENE | COPPER NICKEL GOLD | STRAIGHT | RF SMA CONNECTOR | STANDARD: IEC 60169-15, VSWR MAX AT 6 GH... more | NO | 18 GHz | NO | YES | e4 | NO | JACK | GOLD | THREADED | GENERAL PURPOSE | NO | CRIMP | TELEGARTNER KARL GARTNER GMBH | compliant | ||||||||||||||||||||||||||||||
|
0733910080
Molex
|
$2.2824 | Yes | Active | 1 | 50 Ω | 1.1 | 0.05 dB | BOARD | NOT SPECIFIED | RIGHT ANGLE | RF SMA CONNECTOR | NO | 1 | 18 GHz | e4 | JACK | Gold/Nickel (Au/Ni) | NOT SPECIFIED | COAX | THREADED | LOCKING | NO | SOLDER | 0.396 inch | 0.583 inch | 0.25 inch | 0.135 inch | MOLEX LLC | not_compliant | EAR99 | 8536.69.40.10 | Molex | |||||||||||||||||||||||
|
CONSMA007
Linx Technologies Inc
|
$2.3123 | Yes | Transferred | LINX TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.10 | Linx Technologies | |||||||||||||||||||||||||||||||||||||||||||||||
|
CONREVSMA001
Linx Technologies Inc
|
$2.3927 | Yes | Yes | Transferred | 1 | 3 mΩ | 50 Ω | 1.2 | 0.04 dB | MALE | 500 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | STRAIGHT | RF SMA CONNECTOR | 1400VAC V | 5 GΩ | 1 | 12.4 GHz | e4 | -65 °C | 165 °C | PLUG | Gold (Au) | COAX | THREADED | LOCKING | NICKEL | SOLDER | 0.276 inch | 0.386 inch | 0.276 inch | 0.15 inch | LINX TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.10 | Linx Technologies |