Parametric results for: RFID+TAB+MIF+POE under RF SMA/SSMA Connectors

Filter Your Search

11 - 20 of 30,111 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC23546
SPC Multicomp
$0.9037 Yes Active 1 50 Ω 1.28 MALE CABLE POLYTETRAFLUOROETHYLENE STRAIGHT RF SMA CONNECTOR 1 12.4 GHz POLARIZED HOUSING -65 °C 165 °C PLUG RG-142/U COAX LOCKING GOLD CRIMP 0.335 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
MC001470
SPC Multicomp
$0.9163 Active RF SMA CONNECTOR SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
2031-8028-92
TE Connectivity
$0.9227 Yes Obsolete 1 3 mΩ 50 Ω 1.15 0.06 dB MALE CABLE POLYTETRAFLUOROETHYLENE STAINLESS STEEL NOT APPLICABLE STRAIGHT RF SMA CONNECTOR NO 5 GΩ 115/230VAC 1 12.4 GHz NO NO YES -65 °C 165 °C PLUG RG 142, RG 400, RG 223 NOT APPLICABLE COAX THREADED NO YES NO LOCKING ONE GENERAL PURPOSE NO CRIMP 0.57 inch 1.3 inch 0.72 inch TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.10
MP-19-01L-2-TGG
SPC Multicomp
$0.9408 Active RF SMA CONNECTOR MULTICOMP PRO unknown EAR99 8536.69.40.10
RF2-03-T-00-50-G
Adam Technologies Inc
$0.9983 Active 1 5 mΩ 50 Ω 1.2 FEMALE 500 Cycles BOARD POLYTETRAFLUOROETHYLENE RIGHT ANGLE RF SMA CONNECTOR 1000VAC V 5 GΩ 1 6 GHz UL, CSA -20 °C 85 °C COAX LOCKING NICKEL SOLDER 0.39 inch 0.594 inch 0.276 inch 0.157 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.10 Adam Tech
2006-5010-00
TE Connectivity
$1.0000 Yes Yes Obsolete 1 50 Ω 1.21 0.13 dB FEMALE PANEL TFE FLUOROCARBON STAINLESS STEEL NOT SPECIFIED STRAIGHT RF SMA CONNECTOR APPLICABLE CABLE: RG 405/U NO 10 GΩ 1 18 GHz NO NO e4 NO -65 °C 165 °C JACK RG 405 GOLD OVER NICKEL NOT SPECIFIED COAX THREADED NO NO NO ONE GENERAL PURPOSE YES GOLD SOLDER 0.5 inch TE CONNECTIVITY LTD not_compliant TE Connectivity ROHS COMPLIANT
221812-1
TE Connectivity
$1.0000 Yes Yes Obsolete 1 50 Ω 1.34 0.15 dB MALE CABLE POLYTETRAFLUOROETHYLENE STAINLESS STEEL NOT SPECIFIED STRAIGHT RF SMA CONNECTOR NO 115/230VAC 1 26.5 GHz NO NO e4 YES -65 °C 165 °C PLUG RG 405 SEMI-RIGID NOT SPECIFIED COAX THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE NO CRIMP 0.44 inch 0.51 inch TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.10 TE Connectivity
73403-5743
Molex
$1.0000 Yes Active NOT SPECIFIED NOT SPECIFIED MOLEX LLC not_compliant Molex
1663263-1
TE Connectivity
$1.0000 Yes Yes Active 1 9.5 A 50 Ω FEMALE PANEL POLYTETRAFLUOROETHYLENE STAINLESS STEEL NOT APPLICABLE STRAIGHT RF SMA CONNECTOR APPLICABLE CABLE: RG 405/U NO 115/230VAC 1 18 GHz NO NO e4 NO -55 °C 120 °C JACK .085 SEMI-RIGID Gold (Au) NOT APPLICABLE THREADED NO YES NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant TE Connectivity
1051655-1
TE Connectivity
$1.0000 Yes Yes Obsolete 1 3 mΩ 50 Ω 1.42 0.15 dB MALE CABLE PTFE FLUOROCARBON STAINLESS STEEL NOT SPECIFIED STRAIGHT RF SMA CONNECTOR INSERTION LOSS MAX AT 6 GHZ NO 5 GΩ 1 12.4 GHz NO NO NO -65 °C 165 °C PLUG RG 188 NOT SPECIFIED COAX THREADED NO NO NO LOCKING ONE GENERAL PURPOSE NO GOLD CRIMP 0.7 inch 1.187 inch 0.487 inch TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.10 TE Connectivity