Parametric results for: 5752-2CC under RF SMA/SSMA Connectors

Filter Your Search

41 - 50 of 30,111 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
0732511150
Molex
$2.1646 Yes Active 1 50 Ω BOARD NOT SPECIFIED RIGHT ANGLE RF SMA CONNECTOR 1 e4 RECEPTACLE GOLD NICKEL BERYLLIUM COPPER COAX LOCKING SURFACE MOUNT MOLEX LLC not_compliant Molex
CON-SMA-EDGE-S
RF Solutions LTD
$2.1729 Yes Yes Contact Manufacturer RF SOLUTIONS unknown RF SOLUTIONS
0733910070
Molex
$2.2177 Yes Yes Active 1 10 mΩ 50 Ω FEMALE 500 Cycles BOARD POLYTETRAFLUOROETHYLENE BRASS NOT SPECIFIED STRAIGHT RF SMA CONNECTOR NO 8.896 N 5 GΩ 1 18 GHz POLARIZED HOUSING 8.896 N NO NO NO -65 °C 165 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED COAX THREADED LOCKING GENERAL PURPOSE NO GOLD SOLDER 0.2 inch 0.394 inch 0.239 inch 0.138 inch MOLEX LLC not_compliant Molex
J01151A0059
Telegartner Karl Gartner GmbH
$2.2591 Contact Manufacturer 50 Ω 1.12 FEMALE CABLE POLYTETRAFLUORO ETHYLENE COPPER NICKEL GOLD STRAIGHT RF SMA CONNECTOR STANDARD: IEC 60169-15, VSWR MAX AT 6 GH... more NO 18 GHz NO YES e4 NO JACK GOLD THREADED GENERAL PURPOSE NO CRIMP TELEGARTNER KARL GARTNER GMBH compliant
0733910080
Molex
$2.2824 Yes Active 1 50 Ω 1.1 0.05 dB BOARD NOT SPECIFIED RIGHT ANGLE RF SMA CONNECTOR NO 1 18 GHz e4 JACK Gold/Nickel (Au/Ni) NOT SPECIFIED COAX THREADED LOCKING NO SOLDER 0.396 inch 0.583 inch 0.25 inch 0.135 inch MOLEX LLC not_compliant Molex EAR99 8536.69.40.10
CONSMA007
Linx Technologies Inc
$2.3123 Yes Transferred LINX TECHNOLOGIES INC compliant Linx Technologies EAR99 8536.69.40.10
CONREVSMA001
Linx Technologies Inc
$2.3902 Yes Yes Transferred 1 3 mΩ 50 Ω 1.2 0.04 dB MALE 500 Cycles BOARD POLYTETRAFLUOROETHYLENE BRASS STRAIGHT RF SMA CONNECTOR 1400VAC V 5 GΩ 1 12.4 GHz e4 -65 °C 165 °C PLUG Gold (Au) COAX THREADED LOCKING NICKEL SOLDER 0.276 inch 0.386 inch 0.276 inch 0.15 inch LINX TECHNOLOGIES INC compliant Linx Technologies EAR99 8536.69.40.10
73251-3150
Molex
$2.4200 Active 1 50 Ω MALE BOARD AND PANEL POLYTETRAFLUOROETHYLENE BRASS STRAIGHT RF SMA CONNECTOR 1 JACK COAX LOCKING YES GOLD SURFACE MOUNT 0.25 inch 0.25 inch MOLEX LLC unknown EAR99 8536.69.40.10
0733910060
Molex
$2.4214 Yes Yes Active 50 Ω FEMALE BOARD NOT SPECIFIED STRAIGHT RF SMA CONNECTOR NO NO NO e4 NO RECEPTACLE GOLD NICKEL BERYLLIUM COPPER THREADED GENERAL PURPOSE NO SOLDER MOLEX LLC not_compliant Molex ROHS COMPLIANT
142-0701-806
Cinch Connectivity Solutions
$2.4520 Yes Active 50 Ω FEMALE BOARD AND PANEL PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE NOT SPECIFIED STRAIGHT RF SMA CONNECTOR NO 18 GHz NO NO NO RECEPTACLE NOT SPECIFIED THREADED GENERAL PURPOSE YES SURFACE MOUNT CINCH CONNECTIVITY SOLUTIONS compliant Cinch Connectivity Solutions