Parametric results for: 172100RP under RF N Connectors

Filter Your Search

41 - 50 of 12,405 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ANF-4000
L-com Inc
$6.8494 Yes Active L-COM INC unknown EAR99 8536.69.40.10
MC002042
SPC Multicomp
$7.0677 Contact Manufacturer RF N CONNECTOR SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro
J01021A0147
Telegartner Karl Gartner GmbH
$7.1917 Contact Manufacturer 50 Ω 1.06 0.1 dB FEMALE CABLE AND PANEL POLYTETRAFLUOROETHYLENE COPPER SILVER STRAIGHT RF N CONNECTOR STANDARD: IEC 61169-16, VSWR MAX AT 1 GHZ, APPLICABLE CABLE: RG 58C/U NO 11 GHz NO YES NO JACK COPPER SILVER THREADED WATERPROOF YES CRIMP TELEGARTNER KARL GARTNER GMBH compliant Telegartner
1-1337414-0
TE Connectivity
$7.2472 Yes Active 1 1 mΩ 50 Ω 1.3 0.3 dB FEMALE 500 Cycles CABLE POLYTETRAFLUOROETHYLENE BRASS NOT APPLICABLE STRAIGHT RF N CONNECTOR NO 5 GΩ 115/230VAC 1 11 GHz NO NO NO -65 °C 165 °C JACK NOT APPLICABLE COAX THREADED NO YES NO LOCKING ONE GENERAL PURPOSE NO SILVER CRIMP 0.87 inch 0.625 inch 0.315 inch TE CONNECTIVITY LTD not_compliant TE Connectivity
J01021B0008
Telegartner Karl Gartner GmbH
$7.2785 Contact Manufacturer 50 Ω 1.06 FEMALE POLYTETRAFLUORO ETHYLENE COPPER SILVER STRAIGHT RF N CONNECTOR STANDARD: IEC 61169-16, VSWR MAX AT 1 GHZ NO 11 GHz NO YES NO RECEPTACLE COPPER SILVER THREADED WATERPROOF YES CLAMP TELEGARTNER KARL GARTNER GMBH compliant
R161404000
Radiall
$7.3782 Yes Yes Active 50 Ω 1.08 0.05 dB FEMALE POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF N CONNECTOR CAPTIVE CENTER CONTACT NO 11 GHz NO NO e4 NO RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED THREADED GENERAL PURPOSE YES SOLDER RADIALL S A compliant Radiall
1205-69-5
Kings Electronics
$7.4313 Obsolete 50 Ω MALE CABLE POLYTETRAFLUOROETHYLENE GOLD STRAIGHT RF N CONNECTOR APPLICABLE CABLES: RG-9/U; RG-9A/U; RG-9B/U; RG-214/U; RG-225/U; RG-393/U NO 11 GHz NO NO e4 YES PLUG GOLD THREADED GENERAL PURPOSE NO CRIMP KINGS ELECTRONICS CO INC unknown EAR99 8536.69.40.10
1-1337629-0
TE Connectivity
$7.4898 Yes Obsolete 1 1 mΩ 50 Ω 1.3 0.3 dB MALE 500 Cycles CABLE POLYTETRAFLUOROETHYLENE BRASS NOT APPLICABLE STRAIGHT RF N CONNECTOR NO 5 GΩ 115/230VAC 1 11 GHz POLARIZED HOUSING NO NO NO -65 °C 165 °C PLUG RG-213/U NOT APPLICABLE COAX THREADED NO YES NO LOCKING ONE GENERAL PURPOSE NO NICKEL CRIMP 1.217 inch 0.787 inch TE CONNECTIVITY LTD not_compliant TE Connectivity
400BPNM-C
CommScope Inc
$7.5725 Active 1 mΩ 50 Ω 1.17 0.05 dB MALE NOT SPECIFIED RF N CONNECTOR 5 GΩ 1 6 GHz NOT APPLICABLE NOT SPECIFIED COAX LOCKING COMMSCOPE INC unknown EAR99 8536.69.40.10
ANM-1A18
L-com Inc
$7.6284 Active L-COM INC unknown EAR99 8536.69.40.10