Parametric results for: BAC527 under RF N Connectors

Filter Your Search

41 - 50 of 12,405 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1-1337410-0
TE Connectivity
$6.9748 Yes Obsolete 1 1 mΩ 50 Ω 1.3 0.3 dB MALE 500 Cycles CABLE PTFE BRASS NOT SPECIFIED STRAIGHT RF N CONNECTOR INSERTION LOSS AND VSWR MAX AT 4 GHZ, APPLICABLE CABLES: RG 8A/U; RG 213/U 3500VAC V NO 5 GΩ 1 11 GHz NO NO NO -65 °C 165 °C PLUG NOT SPECIFIED COAX THREADED NO NO NO LOCKING ONE GENERAL PURPOSE NO SILVER CRIMP 0.902 inch 0.787 inch 0.314 inch TE CONNECTIVITY LTD not_compliant TE Connectivity
R161404000
Radiall
$7.0525 Yes Yes Active 50 Ω 1.08 0.05 dB FEMALE POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF N CONNECTOR CAPTIVE CENTER CONTACT NO 11 GHz NO NO e4 NO RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED THREADED GENERAL PURPOSE YES SOLDER RADIALL S A compliant Radiall
MC002042
SPC Multicomp
$7.0677 Contact Manufacturer RF N CONNECTOR SPC TECHNOLOGY/ MULTICOMP unknown
J01021B0180
Telegartner Karl Gartner GmbH
$7.0716 Contact Manufacturer 50 Ω 1.06 FEMALE CABLE AND PANEL POLYTETRAFLUOROETHYLENE COPPER SILVER STRAIGHT RF N CONNECTOR STANDARD: IEC 61169-16, VSWR MAX AT 1 GHZ NO 11 GHz NO NO NO JACK COPPER SILVER THREADED GENERAL PURPOSE YES CRIMP TELEGARTNER KARL GARTNER GMBH compliant ROHS COMPLIANT
J01020A0035
Telegartner Karl Gartner GmbH
$7.1509 Contact Manufacturer 1 1.5 mΩ 50 Ω 1.06 0.1 dB MALE 500 Cycles CABLE POLYTETRAFLUOROETHYLENE COPPER SILVER RIGHT ANGLE RF N CONNECTOR STANDARD: IEC 61169-16, VSWR MAX AT 1GHZ... more NO 5 GΩ 1 11 GHz NO YES NO PLUG RG-58C/U COPPER SILVER COAX THREADED WATERPROOF NO CRIMP/SOLDER 1.083 inch TELEGARTNER KARL GARTNER GMBH compliant EAR99 8536.69.40.10
J01020A0036
Telegartner Karl Gartner GmbH
$7.1509 Contact Manufacturer 50 Ω 1.06 MALE CABLE POLYTETRAFLUORO ETHYLENE COPPER SILVER RIGHT ANGLE RF N CONNECTOR STANDARD: IEC 61169-16, VSWR MAX AT 1 GH... more NO 11 GHz NO YES NO PLUG COPPER SILVER THREADED WATERPROOF NO CRIMP/SOLDER TELEGARTNER KARL GARTNER GMBH compliant
J01020A0103
Telegartner Karl Gartner GmbH
$7.1864 Contact Manufacturer 1 1.5 mΩ 50 Ω 1.06 MALE 500 Cycles CABLE POLYTETRAFLUOROETHYLENE COPPER SILVER STRAIGHT RF N CONNECTOR STANDARD: IEC 61169-16, VSWR MAX AT 1 GH... more NO 5 GΩ 1 11 GHz NO YES NO PLUG RG-316/U COPPER SILVER COAX THREADED WATERPROOF NO CRIMP 0.709 inch 0.819 inch TELEGARTNER KARL GARTNER GMBH compliant
1205-69-5
Kings Electronics
$7.4313 Obsolete 50 Ω MALE CABLE POLYTETRAFLUOROETHYLENE GOLD STRAIGHT RF N CONNECTOR APPLICABLE CABLES: RG-9/U; RG-9A/U; RG-9B/U; RG-214/U; RG-225/U; RG-393/U NO 11 GHz NO NO e4 YES PLUG GOLD THREADED GENERAL PURPOSE NO CRIMP KINGS ELECTRONICS CO INC unknown EAR99 8536.69.40.10
J01020A0040
Telegartner Karl Gartner GmbH
$7.4495 Contact Manufacturer 1 1.5 mΩ 50 Ω 1.06 0.1 dB MALE 500 Cycles CABLE POLYTETRAFLUOROETHYLENE COPPER SILVER RIGHT ANGLE RF N CONNECTOR STANDARD: IEC 61169-16, VSWR MAX AT 1 GH... more NO 5 GΩ 1 11 GHz NO YES NO PLUG RG-316/U COPPER SILVER COAX THREADED LOCKING WATERPROOF NO CRIMP/SOLDER 1.083 inch TELEGARTNER KARL GARTNER GMBH compliant EAR99 8536.69.40.10
MC002028
SPC Multicomp
$7.4838 Contact Manufacturer RF N CONNECTOR SPC TECHNOLOGY/ MULTICOMP unknown