Parametric results for: a22pd under RF MCX/MMCX Connectors

Filter Your Search

1 - 10 of 10,031 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
73415-2061
Molex
$0.5245 Yes Active 1 5 mΩ 50 Ω 1.5 0.1 dB FEMALE 500 Cycles BOARD AND PANEL POLYTETRAFLUOROETHYLENE BRASS NOT SPECIFIED STRAIGHT RF MMCX CONNECTOR 700VAC V NO 15.1232 N 1 GΩ 1 40 GHz 5.96032 N -55 °C 165 °C JACK GOLD NICKEL BERYLLIUM COPPER COAX SNAP LOCKING YES GOLD SURFACE MOUNT 0.136 inch 0.197 inch 0.136 inch MOLEX LLC not_compliant EAR99 8536.69.40.10 Molex
133-8801-201
Cinch Connectivity Solutions
$0.5490 Active 75 Ω MALE BOARD POLYTETRAFLUOROETHYLENE GOLD (30) STRAIGHT RF MCX CONNECTOR NO 6 GHz NO NO e4 NO RECEPTACLE GOLD (30) SNAP GENERAL PURPOSE NO SOLDER CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.10 Cinch Connectivity Solutions
1060985-1
TE Connectivity
$0.7739 Yes Active 1 5 mΩ 50 Ω 1.35 0.1 dB FEMALE BOARD POLYTETRAFLUOROETHYLENE BRASS NOT APPLICABLE STRAIGHT RF MCX CONNECTOR INSERTION LOSS MAX AT 1000 MHZ NO 10 GΩ 115/230VAC 1 6 GHz NO NO NO -65 °C 165 °C JACK NOT APPLICABLE COAX SNAP NO YES NO LOCKING ONE GENERAL PURPOSE NO NICKEL SOLDER 0.236 inch 0.211 inch 0.236 inch 0.115 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.10 TE Connectivity
1060985-1
TE Connectivity
$0.7739 Yes Active 1 5 mΩ 50 Ω 1.35 0.1 dB FEMALE BOARD POLYTETRAFLUOROETHYLENE BRASS NOT APPLICABLE STRAIGHT RF MCX CONNECTOR INSERTION LOSS MAX AT 1000 MHZ NO 10 GΩ 115/230VAC 1 6 GHz NO NO NO -65 °C 165 °C JACK NOT APPLICABLE COAX SNAP NO YES NO LOCKING ONE GENERAL PURPOSE NO NICKEL SOLDER 0.236 inch 0.211 inch 0.236 inch 0.115 inch TYCO ELECTRONICS AMP unknown EAR99 8536.69.40.10 TE Connectivity
133-3801-201
Cinch Connectivity Solutions
$0.8415 Yes Active 50 Ω MALE BOARD POLYTETRAFLUOROETHYLENE GOLD (30) STRAIGHT RF MCX CONNECTOR NO 6 GHz NO NO e4 NO RECEPTACLE GOLD SNAP GENERAL PURPOSE NO SOLDER CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.10 Cinch Connectivity Solutions
133-3403-006
Cinch Connectivity Solutions
$0.8520 Yes Active 50 Ω 1.37 0.1 dB MALE CABLE POLYTETRAFLUOROETHYLENE GOLD (30) STRAIGHT RF MCX CONNECTOR APPLICABLE CABLES: RG 316; RG 188/U, CAP... more NO 6 GHz NO NO e4 NO PLUG GOLD SNAP GENERAL PURPOSE NO CRIMP CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.10 Cinch Connectivity Solutions
73415-3210
Molex
$1.0000 Yes Yes Active 1 50 Ω CABLE NOT SPECIFIED STRAIGHT RF MMCX CONNECTOR 1 JACK RG-178 NOT APPLICABLE NOT SPECIFIED COAX LOCKING CRIMP MOLEX LLC compliant EAR99 8536.69.40.10 Molex
1060772-2
TE Connectivity
$1.0000 Yes Obsolete 1 50 Ω 1.35 0.1 dB MALE CABLE POLYTETRAFLUOROETHYLENE BRASS NOT SPECIFIED STRAIGHT RF MCX CONNECTOR INSERTION LOSS MAX AT 1000 MHZ NO 115/230VAC 1 6 GHz NO NO NO -65 °C 165 °C PLUG SEMI-RIGID NOT APPLICABLE NOT SPECIFIED SNAP NO YES NO ONE GENERAL PURPOSE NO GOLD SOLDER 0.445 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.10 TE Connectivity
73415-2062
Molex
$1.0000 Yes Active 1 5 mΩ 50 Ω 1.25 0.2 dB FEMALE 500 Cycles BOARD POLYTETRAFLUOROETHYLENE BRASS NOT SPECIFIED STRAIGHT RF MMCX CONNECTOR 700VAC V 15.1232 N 1 GΩ 1 6 GHz 5.96032 N -55 °C 165 °C JACK NOT SPECIFIED COAX LOCKING GOLD SURFACE MOUNT 0.136 inch 0.197 inch 0.136 inch MOLEX LLC not_compliant Molex
SPC10014
SPC Multicomp
$1.1000 Active RF MMCX CONNECTOR SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10