Filter Your Search
41 - 50 of 10,031 results
|
73415-4680
Molex
|
$2.3560 | Yes | Active | 50 Ω | MALE | CABLE | NOT SPECIFIED | STRAIGHT | RF MCX CONNECTOR | NO | NO | NO | NO | PLUG | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | SOLDER | MOLEX LLC | LOW HALOGEN, ROHS AND REACH COMPLIANT | not_compliant | EAR99 | 8536.69.40.10 | Molex | ||||||||||||||||||||||||
|
133-3404-006
Cinch Connectivity Solutions
|
$2.3695 | Active | 50 Ω | 1.37 | 0.1 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD (30) | STRAIGHT | RF MCX CONNECTOR | APPLICABLE CABLES: RG 316 DS; RG 188 DS,... more | NO | 6 GHz | NO | NO | e4 | NO | PLUG | GOLD (30) | SNAP | GENERAL PURPOSE | NO | CRIMP | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.10 | |||||||||||||||||||||
|
MCX-J-P-H-ST-EM1
Samtec Inc
|
$2.3966 | Yes | Yes | Active | 1 | 50 Ω | 1.3 | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | GOLD (30) | STRAIGHT | RF MCX CONNECTOR | 1400VAC V | NO | 1 | 6 GHz | NO | NO | e4 | NO | -65 °C | 125 °C | JACK | GOLD OVER NICKEL | BERYLLIUM COPPER | COAX | SNAP | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | GOLD | SURFACE MOUNT | 0.197 inch | 0.246 inch | 0.264 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
R113.182.020
Radiall
|
$2.4004 | Active | 50 Ω | 1.55 | 1.22 dB | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF MCX CONNECTOR | APPLICABLE CABLES: RG 188; RG 316 | NO | 6 GHz | NO | NO | e4 | NO | PLUG | GOLD OVER NICKEL | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | unknown | ||||||||||||||||||||||
|
82_MCX-S50-0-29/111_NH
HUBER+SUHNER
|
$2.4083 | Yes | Yes | Active | 1 | 50 Ω | FEMALE | 500 Cycles | BOARD | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BRASS | GOLD (51) OVER NICKEL (51) | STRAIGHT | RF MCX CONNECTOR | STANDARD: IEC 60169-36 | NO | 1 | 6 GHz | NO | NO | e4 | NO | -55 °C | 155 °C | JACK | GOLD OVER NICKEL | BERYLLIUM COPPER | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | GOLD | SURFACE MOUNT | 0.24 inch | 0.236 inch | 0.24 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ||||||
|
73415-4686
Molex
|
$2.4097 | Yes | Active | MOLEX LLC | not_compliant | EAR99 | 8536.69.40.10 | Molex | |||||||||||||||||||||||||||||||||||||||||
|
73415-1472
Molex
|
$2.4210 | Yes | Active | 50 Ω | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF MMCX CONNECTOR | NO | NO | NO | NO | JACK | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | SOLDER | MOLEX LLC | not_compliant | Molex | ||||||||||||||||||||||||||
|
R113426000
Radiall
|
$2.4341 | Yes | Yes | Active | 1 | 50 Ω | 1.12 | FEMALE | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF MCX CONNECTOR | CAPTIVATED CENTER CONTACT | NO | 1 | 6 GHz | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 | Radiall | |||||||||||||||
|
73413-0040
Molex
|
$2.4642 | Yes | Active | NOT APPLICABLE | GOLD NICKEL | BERYLLIUM COPPER | MOLEX LLC | not_compliant | EAR99 | 8536.69.40.10 | Molex | ||||||||||||||||||||||||||||||||||||||
|
MP-37-06-TGG
SPC Multicomp
|
$2.4653 | Yes | Active | RF MMCX CONNECTOR | MULTICOMP PRO | unknown |