Filter Your Search
1 - 10 of 32,251 results
|
5221221-2
TE Connectivity
|
$0.2855 | Yes | Yes | Obsolete | 1 | 75 Ω | 1.3 | 0.15 dB | FEMALE | 500 Cycles | PANEL | POLYETHYLENE | ZINC ALLOY | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | APPLICABLE CABLE: RG 59/U, RG 59A/U, RG 59B/U | NO | 5 GΩ | 115/230VAC | 1 | 4 GHz | NO | NO | NO | -55 °C | 85 °C | JACK | RG 59B, RG 59, RG 59A | NOT APPLICABLE | NOT SPECIFIED | COAX | BAYONET | NO | YES | NO | LOCKING | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | 1.375 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.10 | TE Connectivity | ||||||||||||||||
|
1-331357-3
TE Connectivity
|
$0.4999 | Yes | Active | RF BNC CONNECTOR | 331357 | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
73171-0702
Molex
|
$0.5288 | Yes | Active | 1 | 1.5 mΩ | 75 Ω | 1.25 | 0.12 dB | FEMALE | 500 Cycles | BOARD AND PANEL | POLYPROPYLENE | ZINC ALLOY | RIGHT ANGLE | RF BNC CONNECTOR | 2100VAC V | 5 GΩ | 1 | 2 GHz | -65 °C | 95 °C | JACK | TIN | COAX | LOCKING | YES | NICKEL | SOLDER | 0.342 inch | 1.375 inch | 0.577 inch | 0.163 inch | MOLEX LLC | not_compliant | EAR99 | 8536.69.40.10 | Molex | |||||||||||||||||||||||||||
|
MC23572
SPC Multicomp
|
$0.7609 | Yes | Active | 1 | 50 Ω | MALE | CABLE | POLYTETRAFLUOROETHYLENE | STRAIGHT | RF BNC CONNECTOR | 1 | POLARIZED HOUSING | JACK | COAX | LOCKING | CRIMP | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||||||||||||
|
1-221185-8
TE Connectivity
|
$0.7861 | No | No | Obsolete | 1 | 3 mΩ | 75 Ω | 1.3 | 0.15 dB | MALE | 500 Cycles | CABLE | POLYETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | COMPATIBLE CONTACTS: 221182-6 | NO | 5 GΩ | 115/230VAC | 1 | 2 GHz | NO | NO | NO | -65 °C | 85 °C | PLUG | NOT SPECIFIED | COAX | BAYONET | NO | YES | 221199-6 | NO | LOCKING | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | 1.14 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
BAC042
L-com Inc
|
$0.8326 | Yes | Active | MALE | CABLE | STRAIGHT | RF BNC CONNECTOR | APPLICABLE CABLE:RG 6-Q | NO | NO | NO | NO | PLUG | BAYONET | NO | CRIMP | L-COM INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
226990-3
TE Connectivity
|
$0.8813 | No | Yes | Active | 1 | 50 Ω | FEMALE | 500 Cycles | BOARD AND PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | ZINC ALLOY | NOT APPLICABLE | RIGHT ANGLE | RF BNC CONNECTOR | AMP | NO | 15.568 N | 5 GΩ | 115/230VAC | 1 | 4 GHz | .278 N | NO | NO | NO | UL | -55 °C | 85 °C | JACK | NOT APPLICABLE | COAX | BAYONET | NO | YES | WHITE | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | ZINC | SOLDER | 0.625 inch | 0.625 inch | 0.581 inch | 0.162 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
UCBBJE20-3
Trompeter
|
$0.8819 | Obsolete | 75 Ω | FEMALE | BOARD AND PANEL | GOLD | STRAIGHT | RF BNC CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | BAYONET | GENERAL PURPOSE | YES | SOLDER | TROMPETER ELECTRONICS INC | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||||
|
RF1-01A-D-00-75-M
Adam Technologies Inc
|
$0.8902 | Yes | Active | 1 | 75 Ω | FEMALE | BOARD | ACETAL/POLYPROPYLENE | ZINC ALLOY | RIGHT ANGLE | RF BNC CONNECTOR | 2121VAC V | NO | 5 GΩ | 1 | 1 GHz | e4 | GOLD | COAX | BAYONET | GENERAL PURPOSE | NO | NICKEL | SOLDER | 0.622 inch | 1.398 inch | 0.378 inch | 0.589 inch | 0.15 inch | ADAM TECH | compliant | Adam Tech | ||||||||||||||||||||||||||||||||
|
SPC15193
SPC Multicomp
|
$0.9727 | Yes | Active | 1 | MALE | CABLE | ACETAL | STRAIGHT | RF BNC CONNECTOR | 1 | POLARIZED HOUSING | PLUG | RG-174 | COAX | WHITE | LOCKING | CRIMP | 0.637 inch | 0.571 inch | 0.295 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 |