Filter Your Search
1 - 10 of 32,251 results
|
5221221-2
TE Connectivity
|
$0.5724 | Yes | Yes | Obsolete | 1 | 75 Ω | 1.3 | 0.15 dB | FEMALE | 500 Cycles | PANEL | POLYETHYLENE | ZINC ALLOY | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | APPLICABLE CABLE: RG 59/U, RG 59A/U, RG 59B/U | NO | 5 GΩ | 115/230VAC | 1 | 4 GHz | NO | NO | NO | -55 °C | 85 °C | JACK | RG 59B, RG 59, RG 59A | NOT APPLICABLE | NOT SPECIFIED | COAX | BAYONET | NO | YES | NO | LOCKING | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | 1.375 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.10 | TE Connectivity | ||||||||||||||
|
1-1337450-0
TE Connectivity
|
$0.6802 | Yes | Active | 1 | 1.5 mΩ | 50 Ω | FEMALE | 500 Cycles | PANEL | POLYTETRAFLUOROETHYLENE | BRASS | NOT APPLICABLE | STRAIGHT | RF BNC CONNECTOR | NO | 5 GΩ | 115/230VAC | 1 | 4 GHz | NO | NO | NO | -65 °C | 165 °C | JACK | NOT APPLICABLE | COAX | BAYONET | NO | YES | NO | LOCKING | ONE | GENERAL PURPOSE | NO | SILVER | SOLDER | 0.425 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||||||||||||
|
5413515-8
TE Connectivity
|
$0.6985 | Yes | Obsolete | 1 | 50 Ω | FEMALE | 500 Cycles | BOARD | POLYMETHYLPENTENE | ZINC ALLOY | NOT SPECIFIED | RIGHT ANGLE | RF BNC CONNECTOR | LOW PROFILE | NO | 8.896 N | 5 GΩ | 115/230VAC | 1 | 1 GHz | POLARIZED HOUSING | 1.5 kV | .556 N | NO | NO | NO | -55 °C | 85 °C | COMPLIANT BOARDLOCK | JACK | NOT SPECIFIED | COAX | BAYONET | NO | YES | NO | LOCKING | ONE | GENERAL PURPOSE | NO | NICKEL | SOLDER | 0.519 inch | 0.519 inch | 0.76 inch | 0.135 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||
|
MC23557
SPC Multicomp
|
$0.6991 | Yes | Active | 1 | 75 Ω | FEMALE | ACRYLONITRILE BUTADIENE STYRENE | BRASS | STRAIGHT | RF BNC CONNECTOR | 1 | 1 GHz | POLARIZED HOUSING | -40 °C | 60 °C | RECEPTACLE | COAX | LOCKING | NICKEL | 0.866 inch | 0.307 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||
|
BAC70A
L-com Inc
|
$0.7010 | Active | FEMALE | STRAIGHT | RF BNC CONNECTOR | NO | NO | NO | NO | RECEPTACLE | BAYONET | YES | TWIST ON | L-COM INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
227754-1
TE Connectivity
|
$0.8160 | No | No | Active | 1 | 50 Ω | FEMALE | 500 Cycles | PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | ZINC ALLOY | NOT APPLICABLE | STRAIGHT | RF BNC CONNECTOR | NO | 5 GΩ | 115/230VAC | 1 | 4 GHz | NO | NO | NO | -65 °C | 165 °C | JACK | NOT APPLICABLE | COAX | BAYONET | NO | YES | NO | GUIDE PIN | ONE | GENERAL PURPOSE | NO | NICKEL | SOLDER | 0.515 inch | TYCO ELECTRONICS AMP | unknown | TE Connectivity | |||||||||||||||||||||
|
BAC042
L-com Inc
|
$0.8326 | Yes | Active | MALE | CABLE | STRAIGHT | RF BNC CONNECTOR | APPLICABLE CABLE:RG 6-Q | NO | NO | NO | NO | PLUG | BAYONET | NO | CRIMP | L-COM INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
73171-0702
Molex
|
$0.8545 | Yes | Active | 1 | 1.5 mΩ | 75 Ω | 1.25 | 0.12 dB | FEMALE | 500 Cycles | BOARD AND PANEL | POLYPROPYLENE | ZINC ALLOY | RIGHT ANGLE | RF BNC CONNECTOR | 2100VAC V | 5 GΩ | 1 | 2 GHz | -65 °C | 95 °C | JACK | TIN | COAX | LOCKING | YES | NICKEL | SOLDER | 0.342 inch | 1.375 inch | 0.577 inch | 0.163 inch | MOLEX LLC | not_compliant | EAR99 | 8536.69.40.10 | Molex | |||||||||||||||||||||||||
|
RF1-01A-D-00-75-M
Adam Technologies Inc
|
$0.8902 | Yes | Active | 1 | 75 Ω | FEMALE | BOARD | ACETAL/POLYPROPYLENE | ZINC ALLOY | RIGHT ANGLE | RF BNC CONNECTOR | 2121VAC V | NO | 5 GΩ | 1 | 1 GHz | e4 | GOLD | COAX | BAYONET | GENERAL PURPOSE | NO | NICKEL | SOLDER | 0.622 inch | 1.398 inch | 0.378 inch | 0.589 inch | 0.15 inch | ADAM TECH | compliant | Adam Tech | ||||||||||||||||||||||||||||||
|
5413588-8
TE Connectivity
|
$1.0000 | Yes | Yes | Obsolete | 1 | 75 Ω | CABLE | POLYMETHYLPENTENE | NOT SPECIFIED | RIGHT ANGLE | RF BNC CONNECTOR | 1 | PLUG | RG-179/U | NOT SPECIFIED | COAX | LOCKING | NICKEL | CRIMP | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 |