Parametric results for: 16b25 under RF BNC Connectors

Filter Your Search

1 - 10 of 32,249 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
73171-0702
Molex
$0.5940 Yes Active 1 1.5 mΩ 75 Ω 1.25 0.12 dB FEMALE 500 Cycles BOARD AND PANEL POLYPROPYLENE ZINC ALLOY RIGHT ANGLE RF BNC CONNECTOR 2100VAC V 5 GΩ 1 2 GHz -65 °C 95 °C JACK TIN COAX LOCKING YES NICKEL SOLDER 0.342 inch 1.375 inch 0.577 inch 0.163 inch MOLEX LLC not_compliant EAR99 8536.69.40.10 Molex
5413515-8
TE Connectivity
$0.6954 Yes Obsolete 1 50 Ω FEMALE 500 Cycles BOARD POLYMETHYLPENTENE ZINC ALLOY NOT SPECIFIED RIGHT ANGLE RF BNC CONNECTOR LOW PROFILE NO 8.896 N 5 GΩ 115/230VAC 1 1 GHz POLARIZED HOUSING 1.5 kV .556 N NO NO NO -55 °C 85 °C COMPLIANT BOARDLOCK JACK NOT SPECIFIED COAX BAYONET NO YES NO LOCKING ONE GENERAL PURPOSE NO NICKEL SOLDER 0.519 inch 0.519 inch 0.76 inch 0.135 inch TE CONNECTIVITY LTD compliant TE Connectivity
MC23557
SPC Multicomp
$0.6991 Yes Active 1 75 Ω FEMALE ACRYLONITRILE BUTADIENE STYRENE BRASS STRAIGHT RF BNC CONNECTOR 1 1 GHz POLARIZED HOUSING -40 °C 60 °C RECEPTACLE COAX LOCKING NICKEL 0.866 inch 0.307 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10 Multicomp Pro
BAC70A
L-com Inc
$0.7010 Active FEMALE STRAIGHT RF BNC CONNECTOR NO NO NO NO RECEPTACLE BAYONET YES TWIST ON L-COM INC unknown
227754-1
TE Connectivity
$0.8138 No No Active 1 50 Ω FEMALE 500 Cycles PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE ZINC ALLOY NOT APPLICABLE STRAIGHT RF BNC CONNECTOR NO 5 GΩ 115/230VAC 1 4 GHz NO NO NO -65 °C 165 °C JACK NOT APPLICABLE COAX BAYONET NO YES NO GUIDE PIN ONE GENERAL PURPOSE NO NICKEL SOLDER 0.515 inch TYCO ELECTRONICS AMP unknown TE Connectivity
BAC042
L-com Inc
$0.8326 Yes Active MALE CABLE STRAIGHT RF BNC CONNECTOR APPLICABLE CABLE:RG 6-Q NO NO NO NO PLUG BAYONET NO CRIMP L-COM INC unknown
RF1-01A-D-00-75-M
Adam Technologies Inc
$0.8902 Yes Active 1 75 Ω FEMALE BOARD ACETAL/POLYPROPYLENE ZINC ALLOY RIGHT ANGLE RF BNC CONNECTOR 2121VAC V NO 5 GΩ 1 1 GHz e4 GOLD COAX BAYONET GENERAL PURPOSE NO NICKEL SOLDER 0.622 inch 1.398 inch 0.378 inch 0.589 inch 0.15 inch ADAM TECH compliant Adam Tech
6-1337541-0
TE Connectivity
$0.9233 Yes Obsolete 1 3 mΩ 50 Ω FEMALE 50 Cycles BOARD POLYETHYLENE ZINC ALLOY NOT SPECIFIED STRAIGHT RF BNC CONNECTOR NO 5 GΩ 115/230VAC 1 4 GHz NO NO e4 NO -65 °C 165 °C JACK GOLD OVER NICKEL NOT SPECIFIED COAX BAYONET NO YES WHITE NO LOCKING ONE GENERAL PURPOSE NO NICKEL SOLDER 0.581 inch 1.374 inch 0.622 inch 0.228 inch TE CONNECTIVITY LTD compliant TE Connectivity
5-1634514-1
TE Connectivity
$0.9834 Yes Yes Obsolete 1 75 Ω FEMALE CABLE POLYMETHYLPENTENE ZINC ALLOY NOT SPECIFIED STRAIGHT RF BNC CONNECTOR APPLICABLE CABLES: RG 59B/U; RG 62A/U; RG 140/U; RG 210/U NO 115/230VAC 1 2 GHz NO NO NO -55 °C 85 °C JACK NOT APPLICABLE NOT SPECIFIED BAYONET NO YES NO ONE GENERAL PURPOSE NO NICKEL CRIMP TE CONNECTIVITY LTD compliant
5-1634514-1
TE Connectivity
$0.9834 Yes Obsolete 1 75 Ω FEMALE CABLE POLYMETHYLPENTENE ZINC ALLOY NOT SPECIFIED STRAIGHT RF BNC CONNECTOR APPLICABLE CABLES: RG 59B/U; RG 62A/U; RG 140/U; RG 210/U NO 115/230VAC 1 2 GHz NO NO NO -55 °C 85 °C JACK NOT APPLICABLE NOT SPECIFIED BAYONET NO YES NO ONE GENERAL PURPOSE NO NICKEL CRIMP TE CONNECTIVITY LTD not_compliant TE Connectivity