Filter Your Search
51 - 60 of 311,204 results
|
10136653-02GLF
Amphenol Communications Solutions
|
$0.0961 | Active | 2 | 8.5 A | FEMALE | CABLE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | SQ PIN-SKT | NO | MULTIPLAE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 0.18 inch | 0.551 inch | 0.27 inch | AMPHENOL ICC | 2 | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||
|
1-1123722-5
TE Connectivity
|
$0.0962 | Yes | Yes | Active | 5 | 1 | 3.95 mm | 20 mΩ | 8 A | FEMALE | 50 Cycles | CABLE | NYLON66 | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 | 1500VAC V | NO | 7.1168 N | 1 GΩ | 115/230VAC | 1 | 250 V | .973 N | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | S0P5 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.524 inch | 0.413 inch | 0.777 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
1-1123722-5
TE Connectivity
|
$0.0962 | Yes | Yes | Active | 5 | 1 | 3.95 mm | 20 mΩ | 8 A | FEMALE | 50 Cycles | CABLE | NYLON66 | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 | 1500VAC V | NO | 7.1168 N | 1 GΩ | 115/230VAC | 1 | 250 V | .973 N | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | S0P5 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.524 inch | 0.413 inch | 0.777 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
0353120560
Molex
|
$0.0965 | Yes | Yes | Not Recommended | 5 | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | Molex | ROHS AND REACH COMPLIANT | |||||||||||||||||||||||||||||||||||||||
|
B2P3-VH
JST Manufacturing
|
$0.0976 | No | Yes | Active | 2 | 10 A | MALE | BOARD | POLYAMIDE66 | NOT SPECIFIED | POWER CONNECTOR | REFERENCE STANDARD: TUV | NO | NO | NO | e3 | NO | CSA; UL | 94V-0 | -25 °C | 85 °C | TIN | BRASS | SQ PIN-SKT | NO | VAJR-02VS | NO | GENERAL PURPOSE | SOLDER | 0.37 inch | 0.465 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.30 | JST (JAPAN SOLDERLESS TERMINALS) | |||||||||||||||||||||||||||||
|
1502010002
Molex
|
$0.0980 | Yes | Yes | End Of Life | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
0050361687
Molex
|
$0.0985 | Yes | Yes | Active | 2 | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-2 | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | LOW HALOGEN, ROHS AND REACH COMPLIANT | ||||||||||||||||||||||||||||||||||||
|
176270-2
TE Connectivity
|
$0.0985 | Yes | Yes | Active | 1 | 1 | 3.96 mm | FEMALE | CABLE | POLYAMIDE66 | NOT APPLICABLE | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | NOT APPLICABLE | NO | YES | RED | MULTIPLE MATING PARTS AVAILABLE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.396 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
35317-0220
Molex
|
$0.0992 | Yes | Yes | Active | 2 | MALE | BOARD | POLYAMIDE66 | TIN | RECTANGULAR POWER CONNECTOR | 35317 | NO | NO | NO | e3 | NO | 94V-2 | TIN | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | MOLEX INC | unknown | Molex | ||||||||||||||||||||||||||||||||||||||
|
0353120460
Molex
|
$0.0992 | Yes | Yes | Not Recommended | 4 | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | Molex | ROHS AND REACH COMPLIANT |