Filter Your Search
41 - 50 of 311,075 results
|
MC34549
SPC Multicomp
|
$0.0658 | Active | 16 | FEMALE | CABLE | POLYAMIDE66 | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NO | MC34553 | NO | GENERAL PURPOSE | CRIMP | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||
|
03-04-4051
Molex
|
$0.0660 | Yes | Obsolete | 5 | MALE AND/OR FEMALE | BOARD | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 43080-0001; 16-06-0002 | NO | NO | NO | NO | SOCKET | NO | 03-09-1052 | NO | SOLDER | MOLEX LLC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
35189-0200
Molex
|
$0.0673 | Yes | Obsolete | 2 | 2 | 5 mΩ | 12 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 34.2496 N | 1 GΩ | 16 AWG | 22 AWG | 5.7824 N | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | NATURAL | 0.236 inch | NO | GENERAL PURPOSE | CRIMP | 0.461 inch | 1.028 inch | 0.299 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | ||||||||||||||||||||
|
MC34497
SPC Multicomp
|
$0.0685 | Active | 4 | FEMALE | CABLE | POLYAMIDE66 | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | NO | NO | GENERAL PURPOSE | CRIMP | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||
|
2132781-7
TE Connectivity
|
$0.0693 | Yes | Active | 7 | 1 | 3.96 mm | 20 mΩ | FEMALE | 15 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | POLARIZED | NO | 9.7856 N | 500 MΩ | 115/230VAC | 1 | .8896 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | S0P7 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | NO | LATCH | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.524 inch | 0.433 inch | 0.523 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
2132781-7
TE Connectivity
|
$0.0693 | Yes | Active | 7 | 1 | 3.96 mm | 20 mΩ | FEMALE | 15 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | POLARIZED | NO | 9.7856 N | 500 MΩ | 115/230VAC | 1 | .8896 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | S0P7 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | NO | LATCH | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.524 inch | 0.433 inch | 0.523 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
0015979041
Molex
|
$0.0706 | Yes | Yes | Active | 4 | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | MOLEX LLC | compliant | LOW HALOGEN, ROHS AND REACH COMPLIANT | ||||||||||||||||||||||||||||||||||||||||
|
1877285-4
TE Connectivity
|
$0.0708 | Yes | Yes | Active | 4 | 1 | 3.96 mm | 8 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | SHROUDED | NO | 8A | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -25 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | NO | YES | WHITE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | 39.37u inch | SOLDER | 0.377 inch | 0.472 inch | 0.752 inch | 0.146 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||
|
1877285-4
TE Connectivity
|
$0.0708 | Yes | Yes | Active | 4 | 1 | 3.96 mm | 8 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | SHROUDED | NO | 8A | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -25 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | NO | YES | WHITE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | 39.37u inch | SOLDER | 0.377 inch | 0.472 inch | 0.752 inch | 0.146 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
172256-1105
Molex
|
$0.0716 | Yes | Obsolete | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | MOLEX LLC | compliant | Molex |