Parametric results for: athd04-1-4p-bm14 under Power Connectors

Filter Your Search

41 - 50 of 311,076 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2132781-7
TE Connectivity
$0.0693 Yes Active 7 1 3.96 mm 20 mΩ FEMALE 15 Cycles CABLE POLYAMIDE NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR POLARIZED NO 9.7856 N 500 MΩ 115/230VAC 1 .8896 N NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE S0P7 NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL NO LATCH LATCHING ONE GENERAL PURPOSE NO CRIMP 0.524 inch 0.433 inch 0.523 inch TE CONNECTIVITY LTD compliant TE Connectivity
2132781-7
TE Connectivity
$0.0693 Yes Active 7 1 3.96 mm 20 mΩ FEMALE 15 Cycles CABLE POLYAMIDE NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR POLARIZED NO 9.7856 N 500 MΩ 115/230VAC 1 .8896 N NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE S0P7 NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL NO LATCH LATCHING ONE GENERAL PURPOSE NO CRIMP 0.524 inch 0.433 inch 0.523 inch TE CONNECTIVITY LTD compliant TE Connectivity
0015979041
Molex
$0.0706 Yes Yes Active 4 FEMALE CABLE POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR NO NO NO NO RECEPTACLE NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP MOLEX LLC compliant LOW HALOGEN, ROHS AND REACH COMPLIANT
1877285-4
TE Connectivity
$0.0708 Yes Yes Active 4 1 3.96 mm 8 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR SHROUDED NO 8A 1 250 V NO NO NO UL 94V-0 -25 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR NO YES WHITE NO LATCHING ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.377 inch 0.472 inch 0.752 inch 0.146 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
1877285-4
TE Connectivity
$0.0708 Yes Yes Active 4 1 3.96 mm 8 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR SHROUDED NO 8A 1 250 V NO NO NO UL 94V-0 -25 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR NO YES WHITE NO LATCHING ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.377 inch 0.472 inch 0.752 inch 0.146 inch TE CONNECTIVITY LTD compliant TE Connectivity
172256-1105
Molex
$0.0716 Yes Obsolete NOT SPECIFIED RECTANGULAR POWER CONNECTOR NOT APPLICABLE NOT SPECIFIED MOLEX LLC compliant Molex
3-1123722-2
TE Connectivity
$0.0723 Yes Active 2 1 3.96 mm 8 A FEMALE CABLE NYLON66 NOT APPLICABLE RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 1500VAC V NO 1 GΩ 115/230VAC 1 250 V NO NO NO UL 94V-0 -30 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR NO YES BLUE MULTIPLE MATING PARTS AVAILABLE NO LATCHING ONE GENERAL PURPOSE NO CRIMP 0.524 inch 0.413 inch 0.309 inch TE CONNECTIVITY LTD compliant TE Connectivity
3-1123722-2
TE Connectivity
$0.0723 Yes Yes Active 2 1 3.96 mm 8 A FEMALE CABLE NYLON66 NOT APPLICABLE RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 1500VAC V NO 1 GΩ 115/230VAC 1 250 V NO NO NO UL 94V-0 -30 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR NO YES BLUE MULTIPLE MATING PARTS AVAILABLE NO LATCHING ONE GENERAL PURPOSE NO CRIMP 0.524 inch 0.413 inch 0.309 inch TE CONNECTIVITY LTD unknown TE Connectivity
368572-9
TE Connectivity
$0.0723 Yes Active 3 1 3.96 mm MALE CABLE POLYAMIDE66 NOT APPLICABLE RECTANGULAR POWER CONNECTOR NO 115/230VAC 1 NO NO NO UL 94V-0 -30 °C 65 °C NOT APPLICABLE POWER NO YES BLACK NO ONE GENERAL PURPOSE NO CRIMP 0.37 inch 1.027 inch 0.547 inch TE CONNECTIVITY LTD compliant TE Connectivity
50-84-1010
Molex
$0.0727 Yes Yes Active 1 1 3.5 mΩ 13.5 A MALE AND FEMALE CABLE POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 02-08-2003; 02-08-2007; 02-08-2004; 02-08-1001; 02-08-1002 5000VAC V NO 6.672 N 0.06 inch 1 GΩ HOUSING SIDE 14 AWG 20 AWG 2.1962 N NO NO NO CSA, UL 94V-2 -55 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE NOT SPECIFIED RECTANGULAR RND PIN-SKT NO WHITE 0.25 inch MULTIPLE MATING PARTS AVAILABLE NO LATCH LOCKING GENERAL PURPOSE CRIMP 0.29 inch 1.08 inch 0.29 inch MOLEX LLC compliant Molex EAR99 8536.69.40.30