Filter Your Search
41 - 50 of 311,204 results
|
03-09-1011
Molex
|
$0.0878 | Yes | Yes | Active | 1 | 1 | MALE OR FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 02-09-2134; 02-09-6132, POLARIZED | NO | POLARIZED HOUSING | NO | NO | NO | CSA, UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | YES | 0.198 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | GENERAL PURPOSE | SOLDER | 1.03 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | |||||||||||||||||||||||
|
50-36-1686
Molex
|
$0.0908 | Yes | Active | 2 | 10 mΩ | MALE/FEMALE | CABLE | NOT SPECIFIED | STRAIGHT | RECTANGULAR POWER CONNECTOR | 2000VAC V | CSA, UL | -40 °C | 105 °C | PLUG | S0P2 | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | NATURAL | YES | LOCKING | ONE | CRIMP | 0.29 inch | 1.03 inch | 0.54 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | |||||||||||||||||||||||||||||
|
39-30-6025
Molex
|
$0.0913 | Yes | Yes | Active | 2 | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | NO | NO | e3 | NO | 94V-2 | Bright Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | NO | SOLDER | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | ||||||||||||||||||||||||||||||||||
|
2139-4A
Molex
|
$0.0920 | Active | RECTANGULAR POWER CONNECTOR | MOLEX LLC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
0003091011
Molex
|
$0.0921 | Yes | Yes | Active | 1 | FEMALE AND MALE | CABLE | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-2 | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | MOLEX LLC | compliant | HALOGEN FREE AND ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||
|
VAR-2
JST Manufacturing
|
$0.0934 | Yes | Yes | Active | 2 | 7 A | FEMALE | CABLE | POLYAMIDE6 | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACT: SVA-41T-P1.1 | NO | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 0.417 inch | 0.016 inch | 0.509 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.30 | JST (JAPAN SOLDERLESS TERMINALS) | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
VYHP-02V
JST Manufacturing
|
$0.0948 | Yes | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NOT SPECIFIED | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||||||
|
176272-1
TE Connectivity
|
$0.0949 | Yes | Yes | Active | 3 | 1 | 3.96 mm | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 | NO | 6.672 N | 100 MΩ | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | S0P3 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.258 inch | 0.38 inch | 0.513 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||
|
0015979061
Molex
|
$0.0958 | Yes | Yes | Active | 6 | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | MOLEX LLC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||
|
770063-1
TE Connectivity
|
$0.0960 | Yes | Yes | Active | 1 | 1 | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | POWER CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 1 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ROHS COMPLIANT |