Filter Your Search
41 - 50 of 311,070 results
|
2132781-7
TE Connectivity
|
$0.0693 | Yes | Active | 7 | 1 | 3.96 mm | 20 mΩ | FEMALE | 15 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | POLARIZED | NO | 9.7856 N | 500 MΩ | 115/230VAC | 1 | .8896 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | S0P7 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | NO | LATCH | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.524 inch | 0.433 inch | 0.523 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
2132781-7
TE Connectivity
|
$0.0693 | Yes | Active | 7 | 1 | 3.96 mm | 20 mΩ | FEMALE | 15 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | POLARIZED | NO | 9.7856 N | 500 MΩ | 115/230VAC | 1 | .8896 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | S0P7 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | NO | LATCH | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.524 inch | 0.433 inch | 0.523 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
0015979041
Molex
|
$0.0706 | Yes | Yes | Active | 4 | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | MOLEX LLC | compliant | LOW HALOGEN, ROHS AND REACH COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||
|
1877285-4
TE Connectivity
|
$0.0708 | Yes | Yes | Active | 4 | 1 | 3.96 mm | 8 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | SHROUDED | NO | 8A | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -25 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | NO | YES | WHITE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | 39.37u inch | SOLDER | 0.377 inch | 0.472 inch | 0.752 inch | 0.146 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||
|
1877285-4
TE Connectivity
|
$0.0708 | Yes | Yes | Active | 4 | 1 | 3.96 mm | 8 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | SHROUDED | NO | 8A | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -25 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | NO | YES | WHITE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | 39.37u inch | SOLDER | 0.377 inch | 0.472 inch | 0.752 inch | 0.146 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
172256-1105
Molex
|
$0.0716 | Yes | Obsolete | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
3-1123722-2
TE Connectivity
|
$0.0723 | Yes | Active | 2 | 1 | 3.96 mm | 8 A | FEMALE | CABLE | NYLON66 | NOT APPLICABLE | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 | 1500VAC V | NO | 1 GΩ | 115/230VAC | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | NO | YES | BLUE | MULTIPLE MATING PARTS AVAILABLE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.524 inch | 0.413 inch | 0.309 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
3-1123722-2
TE Connectivity
|
$0.0723 | Yes | Yes | Active | 2 | 1 | 3.96 mm | 8 A | FEMALE | CABLE | NYLON66 | NOT APPLICABLE | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 | 1500VAC V | NO | 1 GΩ | 115/230VAC | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | NO | YES | BLUE | MULTIPLE MATING PARTS AVAILABLE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.524 inch | 0.413 inch | 0.309 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||
|
368572-9
TE Connectivity
|
$0.0723 | Yes | Active | 3 | 1 | 3.96 mm | MALE | CABLE | POLYAMIDE66 | NOT APPLICABLE | RECTANGULAR POWER CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-0 | -30 °C | 65 °C | NOT APPLICABLE | POWER | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.37 inch | 1.027 inch | 0.547 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||
|
50-84-1010
Molex
|
$0.0727 | Yes | Yes | Active | 1 | 1 | 3.5 mΩ | 13.5 A | MALE AND FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 02-08-2003; 02-08-2007; 02-08-2004; 02-08-1001; 02-08-1002 | 5000VAC V | NO | 6.672 N | 0.06 inch | 1 GΩ | HOUSING SIDE | 14 AWG | 20 AWG | 2.1962 N | NO | NO | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | NO | WHITE | 0.25 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LOCKING | GENERAL PURPOSE | CRIMP | 0.29 inch | 1.08 inch | 0.29 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.30 |