Parametric results for: mk笑脸包真假鉴别图片【A+货++微mpscp19... under Power Connectors

Filter Your Search

31 - 40 of 311,070 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC34497
SPC Multicomp
$0.0658 Active 4 FEMALE CABLE POLYAMIDE66 RECTANGULAR POWER CONNECTOR NO NO NO NO NO NO GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30 Multicomp Pro
03-04-4051
Molex
$0.0660 Yes Obsolete 5 MALE AND FEMALE BOARD NOT SPECIFIED RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 43080-0001; 16-06-0002 NO NO NO NO SOCKET NOT APPLICABLE NOT SPECIFIED NO 03-09-1052 NO SOLDER MOLEX LLC compliant
1-178802-3
TE Connectivity
$0.0685 Yes Active 3 1 3.81 mm MALE PANEL GLASS FILLED POLYESTER NYLON NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 175284-2; 175284-3; 175284-5; 175287-2; 175287-3 NO 100 MΩ 115/230VAC 1 NO NO NO CSA, UL 94V-0 -55 °C 105 °C PLUG S0P3 NOT APPLICABLE NO YES BLACK 1-178288-3 NO M3 SCREW ONE GENERAL PURPOSE NO CRIMP 0.5 inch 1.323 inch 1.575 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-178802-3
TE Connectivity
$0.0685 Yes Yes Active 3 1 3.81 mm MALE PANEL GLASS FILLED POLYESTER NYLON NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 175284-2; 175284-3; 175284-5; 175287-2; 175287-3 NO 100 MΩ 115/230VAC 1 NO NO NO CSA, UL 94V-0 -55 °C 105 °C PLUG S0P3 NOT APPLICABLE NO YES BLACK 1-178288-3 NO M3 SCREW ONE GENERAL PURPOSE NO CRIMP 0.5 inch 1.323 inch 1.575 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30
2132781-7
TE Connectivity
$0.0693 Yes Active 7 1 3.96 mm 20 mΩ FEMALE 15 Cycles CABLE POLYAMIDE NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR POLARIZED NO 9.7856 N 500 MΩ 115/230VAC 1 .8896 N NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE S0P7 NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL NO LATCH LATCHING ONE GENERAL PURPOSE NO CRIMP 0.524 inch 0.433 inch 0.523 inch TE CONNECTIVITY LTD compliant
2132781-7
TE Connectivity
$0.0693 Yes Active 7 1 3.96 mm 20 mΩ FEMALE 15 Cycles CABLE POLYAMIDE NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR POLARIZED NO 9.7856 N 500 MΩ 115/230VAC 1 .8896 N NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE S0P7 NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL NO LATCH LATCHING ONE GENERAL PURPOSE NO CRIMP 0.524 inch 0.433 inch 0.523 inch TE CONNECTIVITY LTD compliant TE Connectivity
0015979041
Molex
$0.0706 Yes Yes Active 4 FEMALE CABLE POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR NO NO NO NO RECEPTACLE NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP MOLEX LLC compliant LOW HALOGEN, ROHS AND REACH COMPLIANT
1877285-4
TE Connectivity
$0.0708 Yes Yes Active 4 1 3.96 mm 8 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR SHROUDED NO 8A 1 250 V NO NO NO UL 94V-0 -25 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR NO YES WHITE NO LATCHING ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.377 inch 0.472 inch 0.752 inch 0.146 inch TE CONNECTIVITY LTD compliant ROHS COMPLIANT
1877285-4
TE Connectivity
$0.0708 Yes Yes Active 4 1 3.96 mm 8 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR SHROUDED NO 8A 1 250 V NO NO NO UL 94V-0 -25 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR NO YES WHITE NO LATCHING ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.377 inch 0.472 inch 0.752 inch 0.146 inch TE CONNECTIVITY LTD compliant TE Connectivity
172256-1105
Molex
$0.0716 Yes Obsolete NOT SPECIFIED RECTANGULAR POWER CONNECTOR NOT APPLICABLE NOT SPECIFIED MOLEX LLC compliant Molex