Filter Your Search
21 - 30 of 311,069 results
|
1969730-6
TE Connectivity
|
$0.0573 | Yes | Active | 6 | 1 | 2.5 mm | 4.2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | NO | 4.2A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | LOCATING POST | NOT APPLICABLE | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | 200u inch | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||
|
1-1871465-2
TE Connectivity
|
$0.0573 | Yes | Yes | Active | 2 | 1 | 2.5 mm | FEMALE | 50 Cycles | CABLE | GLASS FILLED POLYESTER | GLASS FILLED POLYETHYLENE POLYESTER | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | NO | 2.9468 N | 100 MΩ | 115/230VAC | 1 | .11954 N | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | S0P2 | NOT APPLICABLE | NO | YES | BLACK | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.36 inch | 0.445 inch | 0.299 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
1-1871465-2
TE Connectivity
|
$0.0573 | Yes | Active | 2 | 1 | 2.5 mm | FEMALE | 50 Cycles | CABLE | GLASS FILLED POLYESTER | GLASS FILLED POLYETHYLENE POLYESTER | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | NO | 2.9468 N | 100 MΩ | 115/230VAC | 1 | .11954 N | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | S0P2 | NOT APPLICABLE | NO | YES | BLACK | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.36 inch | 0.445 inch | 0.299 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
15-31-1023
Molex
|
$0.0577 | Yes | Active | 2 | 1 | 10 mΩ | 5 A | FEMALE | 30 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | ROHS AND ELV COMPLIANT | 1500VAC V | 1 GΩ | POLARIZED HOUSING | CSA, UL | -40 °C | 105 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.189 inch | LOCKING | CRIMP | 0.417 inch | 1 inch | 0.472 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
1-1123722-3
TE Connectivity
|
$0.0580 | Yes | Yes | Active | 3 | 1 | 3.95 mm | 20 mΩ | 8 A | FEMALE | 50 Cycles | CABLE | NYLON66 | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 | 1500VAC V | NO | 7.1168 N | 1 GΩ | 115/230VAC | 1 | 250 V | .973 N | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | S0P3 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.524 inch | 0.413 inch | 0.465 inch | TE CONNECTIVITY LTD | compliant | ||||||||||
|
1-1123722-3
TE Connectivity
|
$0.0580 | Yes | Yes | Active | 3 | 1 | 3.95 mm | 20 mΩ | 8 A | FEMALE | 50 Cycles | CABLE | NYLON66 | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 | 1500VAC V | NO | 7.1168 N | 1 GΩ | 115/230VAC | 1 | 250 V | .973 N | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | S0P3 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.524 inch | 0.413 inch | 0.465 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||
|
G88MPH0222CEU
Amphenol Communications Solutions
|
$0.0616 | Yes | Active | AMPHENOL ICC | unknown | Amphenol Communications Solutions | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
19-09-2019
Molex
|
$0.0641 | Yes | Yes | Active | 1 | MALE | PANEL | POLYAMIDE66 | NOT SPECIFIED | STRAIGHT | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 02-09-2134; 02-09-6132, POLARIZED | NO | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | PLUG | S0P1 | NOT SPECIFIED | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 1.187 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
MC34549
SPC Multicomp
|
$0.0658 | Active | 16 | FEMALE | CABLE | POLYAMIDE66 | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NO | MC34553 | NO | GENERAL PURPOSE | CRIMP | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||
|
MC34497
SPC Multicomp
|
$0.0658 | Active | 4 | FEMALE | CABLE | POLYAMIDE66 | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | NO | NO | GENERAL PURPOSE | CRIMP | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | EAR99 | 8536.69.40.30 |