Parametric results for: 官网的奢侈品是正品吗【A+货++微mpscp199... under Power Connectors

Filter Your Search

21 - 30 of 311,070 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1969730-6
TE Connectivity
$0.0573 Yes Active 6 1 2.5 mm 4.2 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR NO 4.2A 1 POLARIZED NO NO NO UL 94V-0 -55 °C 105 °C LOCATING POST NOT APPLICABLE NO YES NATURAL NO ONE GENERAL PURPOSE NO 200u inch SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
1-1871465-2
TE Connectivity
$0.0573 Yes Active 2 1 2.5 mm FEMALE 50 Cycles CABLE GLASS FILLED POLYESTER GLASS FILLED POLYETHYLENE POLYESTER NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR NO 2.9468 N 100 MΩ 115/230VAC 1 .11954 N NO NO NO CSA, UL 94V-0 -55 °C 105 °C RECEPTACLE S0P2 NOT APPLICABLE NO YES BLACK NO LATCH LOCKING ONE GENERAL PURPOSE NO CRIMP 0.36 inch 0.445 inch 0.299 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-1871465-2
TE Connectivity
$0.0573 Yes Yes Active 2 1 2.5 mm FEMALE 50 Cycles CABLE GLASS FILLED POLYESTER GLASS FILLED POLYETHYLENE POLYESTER NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR NO 2.9468 N 100 MΩ 115/230VAC 1 .11954 N NO NO NO CSA, UL 94V-0 -55 °C 105 °C RECEPTACLE S0P2 NOT APPLICABLE NO YES BLACK NO LATCH LOCKING ONE GENERAL PURPOSE NO CRIMP 0.36 inch 0.445 inch 0.299 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30
15-31-1023
Molex
$0.0577 Yes Active 2 1 10 mΩ 5 A FEMALE 30 Cycles CABLE POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR ROHS AND ELV COMPLIANT 1500VAC V 1 GΩ POLARIZED HOUSING CSA, UL -40 °C 105 °C PLUG NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.189 inch LOCKING CRIMP 0.417 inch 1 inch 0.472 inch MOLEX LLC compliant Molex EAR99 8536.69.40.30
1-1123722-3
TE Connectivity
$0.0580 Yes Yes Active 3 1 3.95 mm 20 mΩ 8 A FEMALE 50 Cycles CABLE NYLON66 POLYAMIDE66 NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 1500VAC V NO 7.1168 N 1 GΩ 115/230VAC 1 250 V .973 N NO NO NO UL 94V-0 -30 °C 105 °C PLUG S0P3 NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP 0.524 inch 0.413 inch 0.465 inch TE CONNECTIVITY LTD compliant
1-1123722-3
TE Connectivity
$0.0580 Yes Yes Active 3 1 3.95 mm 20 mΩ 8 A FEMALE 50 Cycles CABLE NYLON66 POLYAMIDE66 NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 1500VAC V NO 7.1168 N 1 GΩ 115/230VAC 1 250 V .973 N NO NO NO UL 94V-0 -30 °C 105 °C PLUG S0P3 NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP 0.524 inch 0.413 inch 0.465 inch TE CONNECTIVITY LTD compliant TE Connectivity
G88MPH0222CEU
Amphenol Communications Solutions
$0.0616 Yes Active AMPHENOL ICC unknown Amphenol Communications Solutions
03-06-1032
Molex
$0.0635 Yes Yes Active 3 1 5 A FEMALE PANEL POLYAMIDE66 NOT SPECIFIED RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 02-06-1101; 02-06-1... more 1500VAC V NO POLARIZED HOUSING 18 AWG 30 AWG NO NO NO CSA,TUV,UL 94V-2 -40 °C 105 °C RECEPTACLE PREASSEM CONN NOT APPLICABLE NOT SPECIFIED RECTANGULAR RND PIN-SKT NO NATURAL 0.145 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE CRIMP 0.2 inch 0.49 inch MOLEX LLC compliant Molex EAR99 8536.69.40.30
19-09-2019
Molex
$0.0641 Yes Yes Active 1 MALE PANEL POLYAMIDE66 NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 02-09-2134; 02-09-6132, POLARIZED NO NO NO NO UL 94V-2 -40 °C 105 °C PLUG S0P1 NOT SPECIFIED NO NATURAL MULTIPLE MATING PARTS AVAILABLE NO LATCH LOCKING ONE GENERAL PURPOSE CRIMP 1.187 inch MOLEX LLC compliant Molex EAR99 8536.69.40.30
MC34549
SPC Multicomp
$0.0658 Active 16 FEMALE CABLE POLYAMIDE66 RECTANGULAR POWER CONNECTOR NO NO NO NO RECEPTACLE NO MC34553 NO GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro EAR99 8536.69.40.30