Parametric results for: 439-5J44-440 under Power Connectors

Filter Your Search

1 - 10 of 311,076 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1-2316952-8
TE Connectivity
$0.0028 Yes Active 8 1 3.96 mm 8 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR LOW PROFILE NO 8A 1 250 V NO NO NO UL 94V-0 -25 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR NO YES NATURAL NO LATCHING ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.421 inch 0.32 inch 1.245 inch 0.146 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
03-09-1171
Molex
$0.0073 Yes Yes Active 3 FEMALE CABLE POLYAMIDE66 NOT SPECIFIED RECTANGULAR POWER CONNECTOR NO NO NO NO 94V-2 RECEPTACLE NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP MOLEX LLC compliant
5-316769-1
TE Connectivity
$0.0093 Yes Active 1 1 3.96 mm MALE CABLE POLYAMIDE66 NOT APPLICABLE POWER CONNECTOR NO 115/230VAC 1 NO NO NO UL 94V-0 -30 °C 105 °C NOT APPLICABLE NO YES NATURAL NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant TE Connectivity
172258-2108
Molex
$0.0096 Yes Obsolete NOT SPECIFIED RECTANGULAR POWER CONNECTOR NOT APPLICABLE NOT SPECIFIED MOLEX LLC compliant Molex
MC34507
SPC Multicomp
$0.0127 Active 4 FEMALE CABLE POLYAMIDE66 RECTANGULAR POWER CONNECTOR NO NO NO NO RECEPTACLE NO MC34519 NO GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
73656-5000
Molex
$0.0130 Yes Yes Obsolete 3 10 mΩ FEMALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR TUBE PACKAGE & ROHS COMPLIANT 2000VAC V NO 1.3066 N NO NO NO UL -55 °C 105 °C PLUG S0P3 GOLD OVER NICKEL NOT SPECIFIED BLADE PIN-SKT NO BLACK NO LOCKING ONE GENERAL PURPOSE FLASH inch PRESS FIT 0.48 inch 0.445 inch 0.138 inch MOLEX LLC compliant Molex
73656-1001
Molex
$0.0130 Yes Yes Obsolete 3 3 mΩ FEMALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR TUBE PACKAGING 2000VAC V 1.3066 N 1 GΩ .139 N NO NO NO CSA, UL -55 °C 105 °C RECEPTACLE S0P3 TIN/LEAD OVER NICKEL NOT SPECIFIED BLADE PIN-SKT BLACK YES GUIDE SLOT LOCKING ONE GENERAL PURPOSE 30u inch PRESS FIT 0.496 inch 0.48 inch 0.445 inch 0.138 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex
36804-0001
Molex
$0.0249 Yes Yes Active NOT SPECIFIED RECTANGULAR POWER CONNECTOR NOT SPECIFIED MOLEX LLC compliant EAR99 8536.69.40.30 Molex
2296205-2
TE Connectivity
$0.0251 Yes Active 2 2 4.2 mm FEMALE CABLE POLYAMIDE NOT APPLICABLE POWER CONNECTOR NO 15 N 115/230VAC 1 NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES 0.165 inch NO ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant TE Connectivity
1586025-4
TE Connectivity
$0.0285 Yes Yes Active 4 1 4.2 mm MALE CABLE POLYAMIDE66 NOT APPLICABLE RECTANGULAR POWER CONNECTOR NO 15 N 115/230VAC 1 NO NO NO CSA, UL 94V-0 -40 °C 105 °C PLUG DISCRETE NOT APPLICABLE RECTANGULAR NO YES NATURAL NO ONE GENERAL PURPOSE NO CRIMP 0.937 inch 0.291 inch 0.709 inch TE CONNECTIVITY LTD compliant TE Connectivity