Filter Your Search
41 - 50 of 311,074 results
|
50-84-1010
Molex
|
$0.0733 Buy | Yes | Yes | Active | 1 | 1 | 3.5 mΩ | 13.5 A | MALE AND FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 02-08-2003; 02-08-2007; 02-08-2004; 02-08-1001; 02-08-1002 | 5000VAC V | NO | 6.672 N | 0.06 inch | 1 GΩ | HOUSING SIDE | 14 AWG | 20 AWG | 2.1962 N | NO | NO | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | NO | WHITE | 0.25 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LOCKING | GENERAL PURPOSE | CRIMP | 0.29 inch | 1.08 inch | 0.29 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | ||||||||||||
|
0015979061
Molex
|
$0.0743 Buy | Yes | Yes | Active | 6 | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | MOLEX LLC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||
|
1396-P1
Molex
|
$0.0753 Buy | Yes | Active | 3 | MALE AND FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | POLARIZED; RATED CURRENT(POWER):14 A | NO | CSA; UL | 94V-2 | -40 °C | 105 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 0.34 inch | 1.01 inch | 0.772 inch | MOLEX LLC | unknown | ||||||||||||||||||||||||||||||||||||
|
0003092032
Molex
|
$0.0753 Buy | Yes | Yes | Active | 3 | MALE AND FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | POLARIZED; RATED CURRENT(POWER):14 A | NO | NO | NO | NO | CSA; UL | 94V-2 | -40 °C | 105 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 0.34 inch | 1.01 inch | 0.772 inch | MOLEX LLC | compliant | ||||||||||||||||||||||||||||||||
|
1625-2R1
Molex
|
$0.0759 Buy | Yes | Active | 2 | MALE AND FEMALE | CABLE AND PANEL | POLYAMIDE | RECTANGULAR POWER CONNECTOR | POLARIZED; RATED CURRENT(POWER):5 A | NO | CSA; UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | RND PIN-SKT | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 0.3 inch | 0.781 inch | 0.44 inch | MOLEX LLC | unknown | |||||||||||||||||||||||||||||||||||||||
|
VAR-2
JST Manufacturing
|
$0.0771 Buy | Yes | Yes | Active | 2 | 7 A | FEMALE | CABLE | POLYAMIDE6 | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACT: SVA-41T-P1.1 | NO | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 0.417 inch | 0.016 inch | 0.509 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.30 | JST (JAPAN SOLDERLESS TERMINALS) | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
0015979081
Molex
|
$0.0781 Buy | Yes | Yes | Active | 8 | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||
|
87427-0444
Molex
|
$0.0790 Buy | Yes | Yes | Active | 4 | MALE | BOARD | POLYAMIDE46 | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||||||||||||||||||
|
0003091011
Molex
|
$0.0793 Buy | Yes | Yes | Active | 1 | MALE AND FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-2 | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | MOLEX LLC | compliant | HALOGEN FREE AND ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||
|
176271-1
TE Connectivity
|
$0.0793 Buy | Yes | Yes | Active | 2 | 1 | 3.96 mm | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 | NO | 100 MΩ | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | S0P2 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.258 inch | 0.396 inch | 0.357 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity |