Parametric results for: dior哑光和滋润包装【A货++微mpscp199... under Power Connectors

Filter Your Search

31 - 40 of 311,075 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1-1123722-3
TE Connectivity
$0.0584 Yes Yes Active 3 1 3.95 mm 20 mΩ 8 A FEMALE 50 Cycles CABLE NYLON66 POLYAMIDE66 NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 1500VAC V NO 7.1168 N 1 GΩ 115/230VAC 1 250 V .973 N NO NO NO UL 94V-0 -30 °C 105 °C PLUG S0P3 NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP 0.524 inch 0.413 inch 0.465 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-1871465-2
TE Connectivity
$0.0584 Yes Active 2 1 2.5 mm FEMALE 50 Cycles CABLE GLASS FILLED POLYESTER GLASS FILLED POLYETHYLENE POLYESTER NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR NO 2.9468 N 100 MΩ 115/230VAC 1 .11954 N NO NO NO CSA, UL 94V-0 -55 °C 105 °C RECEPTACLE S0P2 NOT APPLICABLE NO YES BLACK NO LATCH LOCKING ONE GENERAL PURPOSE NO CRIMP 0.36 inch 0.445 inch 0.299 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-1871465-2
TE Connectivity
$0.0584 Yes Yes Active 2 1 2.5 mm FEMALE 50 Cycles CABLE GLASS FILLED POLYESTER GLASS FILLED POLYETHYLENE POLYESTER NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR NO 2.9468 N 100 MΩ 115/230VAC 1 .11954 N NO NO NO CSA, UL 94V-0 -55 °C 105 °C RECEPTACLE S0P2 NOT APPLICABLE NO YES BLACK NO LATCH LOCKING ONE GENERAL PURPOSE NO CRIMP 0.36 inch 0.445 inch 0.299 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
1-2232564-1
TE Connectivity
$0.0599 Yes Active 3 1 9 mm 20 A FEMALE CABLE POLYAMIDE66 NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR NO 115/230VAC 1 600 V 12 AWG 16 AWG NO NO NO UL 94V-0 -40 °C 105 °C NOT APPLICABLE NO YES BLACK NO ONE GENERAL PURPOSE NO 31.5u inch CRIMP TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
176271-1
TE Connectivity
$0.0599 Yes Yes Active 2 1 3.96 mm FEMALE 25 Cycles CABLE POLYAMIDE66 NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 NO 100 MΩ 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -30 °C 105 °C PLUG S0P2 NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL MULTIPLE MATING PARTS AVAILABLE NO LATCH LATCHING ONE GENERAL PURPOSE NO CRIMP 0.258 inch 0.396 inch 0.357 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
G88MPH0222CEU
Amphenol Communications Solutions
$0.0616 Yes Active AMPHENOL ICC unknown
1-1827862-0
TE Connectivity
$0.0623 Yes Yes Active 20 2 2 mm FEMALE CABLE GLASS FILLED POLYETHYLENE/POLYESTER NOT APPLICABLE RECTANGULAR POWER CONNECTOR NO 115/230VAC 1 NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES BLACK 0.129 inch NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD unknown TE Connectivity
1-1827862-0
TE Connectivity
$0.0623 Yes Active 20 2 2 mm FEMALE CABLE GLASS FILLED POLYETHYLENE/POLYESTER NOT APPLICABLE RECTANGULAR POWER CONNECTOR NO 115/230VAC 1 NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES BLACK 0.129 inch NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant TE Connectivity
368572-9
TE Connectivity
$0.0633 Yes Active 3 1 3.96 mm MALE CABLE POLYAMIDE66 NOT APPLICABLE RECTANGULAR POWER CONNECTOR NO 115/230VAC 1 NO NO NO UL 94V-0 -30 °C 65 °C NOT APPLICABLE POWER NO YES BLACK NO ONE GENERAL PURPOSE NO CRIMP 0.37 inch 1.027 inch 0.547 inch TE CONNECTIVITY LTD compliant TE Connectivity
176273-1
TE Connectivity
$0.0634 Yes Yes Active 4 2 3.96 mm FEMALE 25 Cycles CABLE POLYAMIDE66 NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 NO 100 MΩ 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -30 °C 105 °C PLUG S0P4 NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.181 inch MULTIPLE MATING PARTS AVAILABLE NO LATCH LATCHING ONE GENERAL PURPOSE NO CRIMP 0.34 inch 0.561 inch 0.413 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30