Parametric results for: coach藏蓝色托特包【A+货++微mpscp19... under Power Connectors

Filter Your Search

31 - 40 of 311,069 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
03-04-4051
Molex
$0.0660 Yes Obsolete 5 MALE AND FEMALE BOARD NOT SPECIFIED RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 43080-0001; 16-06-0002 NO NO NO NO SOCKET NOT APPLICABLE NOT SPECIFIED NO 03-09-1052 NO SOLDER MOLEX LLC compliant 290 3.89 1128.1000000000001 RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free CMRT V5.01 [object Object],[object Object]
1-178802-3
TE Connectivity
$0.0681 Yes Active 3 1 3.81 mm MALE PANEL GLASS FILLED POLYESTER NYLON NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 175284-2; 175284-3; 175284-5; 175287-2; 175287-3 NO 100 MΩ 115/230VAC 1 NO NO NO CSA, UL 94V-0 -55 °C 105 °C PLUG S0P3 NOT APPLICABLE NO YES BLACK 1-178288-3 NO M3 SCREW ONE GENERAL PURPOSE NO CRIMP 0.5 inch 1.323 inch 1.575 inch TE CONNECTIVITY LTD compliant 3.89 RoHS 2 (2015/863/EU) 2024-06-27 24 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object] TE Connectivity D-3000 Series 3 Way 1 Row Male Straight PCB Housing TE Connectivity 2024-08-30 04:59:36 Industrial: -55C to +105C [object Object],[object Object],[object ... more
1-178802-3
TE Connectivity
$0.0681 Yes Yes Active 3 1 3.81 mm MALE PANEL GLASS FILLED POLYESTER NYLON NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 175284-2; 175284-3; 175284-5; 175287-2; 175287-3 NO 100 MΩ 115/230VAC 1 NO NO NO CSA, UL 94V-0 -55 °C 105 °C PLUG S0P3 NOT APPLICABLE NO YES BLACK 1-178288-3 NO M3 SCREW ONE GENERAL PURPOSE NO CRIMP 0.5 inch 1.323 inch 1.575 inch TE CONNECTIVITY LTD compliant 5050 3.89 19644.5 RoHS 2 (2015/863/EU) 2022-06-10 24 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object] Industrial: -55C to +105C [object Object],[object Object],[object ... more EAR99 8536.69.40.30 YES 1333-86-4, 1309-64-4
2132781-7
TE Connectivity
$0.0693 Yes Active 7 1 3.96 mm 20 mΩ FEMALE 15 Cycles CABLE POLYAMIDE NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR POLARIZED NO 9.7856 N 500 MΩ 115/230VAC 1 .8896 N NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE S0P7 NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL NO LATCH LATCHING ONE GENERAL PURPOSE NO CRIMP 0.524 inch 0.433 inch 0.523 inch TE CONNECTIVITY LTD compliant 1553.765 3.89 6044.145850000001 RoHS 2 (2015/863/EU) 2022-01-17 100 e DRC Conflict Free Undeterminable CMRT V6.31 Industrial: -55C to +105C [object Object],[object Object],[object ... more NO
2132781-7
TE Connectivity
$0.0693 Yes Active 7 1 3.96 mm 20 mΩ FEMALE 15 Cycles CABLE POLYAMIDE NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR POLARIZED NO 9.7856 N 500 MΩ 115/230VAC 1 .8896 N NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE S0P7 NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL NO LATCH LATCHING ONE GENERAL PURPOSE NO CRIMP 0.524 inch 0.433 inch 0.523 inch TE CONNECTIVITY LTD compliant 1553.765 3.89 6044.145850000001 RoHS 2 (2015/863/EU) 2024-06-27 100 e DRC Conflict Free Undeterminable CMRT V6.31 Configuration Features: Number of Positi... more TE Connectivity 2024-04-03 09:25:58 Industrial: -55C to +105C [object Object],[object Object],[object ... more NO
0015979041
Molex
$0.0706 Yes Yes Active 4 FEMALE CABLE POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR NO NO NO NO RECEPTACLE NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP MOLEX LLC compliant 85 3.89 330.65000000000003 RoHS 2 (2015/863/EU) 2023-06-14 e DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object],[object Object],[object ... more LOW HALOGEN, ROHS AND REACH COMPLIANT
1877285-4
TE Connectivity
$0.0708 Yes Yes Active 4 1 3.96 mm 8 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR SHROUDED NO 8A 1 250 V NO NO NO UL 94V-0 -25 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR NO YES WHITE NO LATCHING ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.377 inch 0.472 inch 0.752 inch 0.146 inch TE CONNECTIVITY LTD compliant 1737.9112 3.89 6760.4745680000005 RoHS 2 (2015/863/EU) 2022-06-10 94 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object] Other: -25C to +105C [object Object],[object Object],[object ... more YES 1309-64-4, 7440-38-2, 7440-41-7, 7440-43... more ROHS COMPLIANT
1877285-4
TE Connectivity
$0.0708 Yes Yes Active 4 1 3.96 mm 8 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR SHROUDED NO 8A 1 250 V NO NO NO UL 94V-0 -25 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR NO YES WHITE NO LATCHING ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.377 inch 0.472 inch 0.752 inch 0.146 inch TE CONNECTIVITY LTD compliant 1737.9112 3.89 6760.4745680000005 RoHS 2 (2015/863/EU) 2022-06-10 94 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object] Configuration Features: PCB Mount Orient... more TE Connectivity 2024-04-02 12:50:34 Other: -25C to +105C [object Object],[object Object],[object ... more YES 1309-64-4, 7440-38-2, 7440-41-7, 7440-43... more
172256-1105
Molex
$0.0716 Yes Obsolete NOT SPECIFIED RECTANGULAR POWER CONNECTOR NOT APPLICABLE NOT SPECIFIED MOLEX LLC compliant 3.89 RoHS 2 (2015/863/EU) 2023-06-14 e DRC Conflict Free CMRT V6.01 [object Object],[object Object] Headers & Wire Housings UltraFit TPA REC HSG 3.50MM S/R 5CIR BLK Molex 2022-06-13 19:59:50 [object Object],[object Object],[object ... more
50-84-1010
Molex
$0.0733 Yes Yes Active 1 1 3.5 mΩ 13.5 A MALE AND FEMALE CABLE POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 02-08-2003; 02-08-2007; 02-08-2004; 02-08-1001; 02-08-1002 5000VAC V NO 6.672 N 0.06 inch 1 GΩ HOUSING SIDE 14 AWG 20 AWG 2.1962 N NO NO NO CSA, UL 94V-2 -55 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE NOT SPECIFIED RECTANGULAR RND PIN-SKT NO WHITE 0.25 inch MULTIPLE MATING PARTS AVAILABLE NO LATCH LOCKING GENERAL PURPOSE CRIMP 0.29 inch 1.08 inch 0.29 inch MOLEX LLC compliant 3.89 RoHS 2 (2015/863/EU) 2023-06-14 e DRC Conflict Free CMRT V6.22 [object Object],[object Object] Molex 42021 Series 1 Way 1 Row Male Straight PCB Housing 5084 Molex 2022-06-14 12:03:08 Industrial: -55C to +105C [object Object],[object Object],[object ... more EAR99 8536.69.40.30 [object Object],[object Object],[object Object] UL