Parametric results for: 2016新款gucci包包价格图片【A+货++微m... under Power Connectors

Filter Your Search

31 - 40 of 311,068 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
50-36-1686
Molex
$0.0580 Yes Active 2 10 mΩ MALE/FEMALE CABLE NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR 2000VAC V CSA, UL -40 °C 105 °C PLUG S0P2 NOT APPLICABLE NOT SPECIFIED RND PIN-SKT NATURAL YES LOCKING ONE CRIMP 0.29 inch 1.03 inch 0.54 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex
1-1871465-2
TE Connectivity
$0.0584 Yes Yes Active 2 1 2.5 mm FEMALE 50 Cycles CABLE GLASS FILLED POLYESTER GLASS FILLED POLYETHYLENE POLYESTER NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR NO 2.9468 N 100 MΩ 115/230VAC 1 .11954 N NO NO NO CSA, UL 94V-0 -55 °C 105 °C RECEPTACLE S0P2 NOT APPLICABLE NO YES BLACK NO LATCH LOCKING ONE GENERAL PURPOSE NO CRIMP 0.36 inch 0.445 inch 0.299 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
1-1871465-2
TE Connectivity
$0.0584 Yes Active 2 1 2.5 mm FEMALE 50 Cycles CABLE GLASS FILLED POLYESTER GLASS FILLED POLYETHYLENE POLYESTER NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR NO 2.9468 N 100 MΩ 115/230VAC 1 .11954 N NO NO NO CSA, UL 94V-0 -55 °C 105 °C RECEPTACLE S0P2 NOT APPLICABLE NO YES BLACK NO LATCH LOCKING ONE GENERAL PURPOSE NO CRIMP 0.36 inch 0.445 inch 0.299 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-2232564-1
TE Connectivity
$0.0602 Yes Active 3 1 9 mm 20 A FEMALE CABLE POLYAMIDE66 NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR NO 115/230VAC 1 600 V 12 AWG 16 AWG NO NO NO UL 94V-0 -40 °C 105 °C NOT APPLICABLE NO YES BLACK NO ONE GENERAL PURPOSE NO 31.5u inch CRIMP TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
G88MPH0222CEU
Amphenol Communications Solutions
$0.0616 Yes Active AMPHENOL ICC unknown
176273-1
TE Connectivity
$0.0634 Yes Yes Active 4 2 3.96 mm FEMALE 25 Cycles CABLE POLYAMIDE66 NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 NO 100 MΩ 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -30 °C 105 °C PLUG S0P4 NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.181 inch MULTIPLE MATING PARTS AVAILABLE NO LATCH LATCHING ONE GENERAL PURPOSE NO CRIMP 0.34 inch 0.561 inch 0.413 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
MC34549
SPC Multicomp
$0.0658 Active 16 FEMALE CABLE POLYAMIDE66 RECTANGULAR POWER CONNECTOR NO NO NO NO RECEPTACLE NO MC34553 NO GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
03-04-4051
Molex
$0.0660 Yes Obsolete 5 MALE AND/OR FEMALE BOARD RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 43080-0001; 16-06-0002 NO NO NO NO SOCKET NO 03-09-1052 NO SOLDER MOLEX LLC compliant
35189-0200
Molex
$0.0677 Yes Obsolete 2 2 5 mΩ 12 A FEMALE CABLE POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR ROHS COMPLIANT 1000VAC V NO 34.2496 N 1 GΩ 16 AWG 22 AWG 5.7824 N NO NO NO UL 94V-2 -40 °C 105 °C PLUG NOT SPECIFIED RECTANGULAR SQ PIN-SKT NO NATURAL 0.236 inch NO GENERAL PURPOSE CRIMP 0.461 inch 1.028 inch 0.299 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex
MC34497
SPC Multicomp
$0.0685 Active 4 FEMALE CABLE POLYAMIDE66 RECTANGULAR POWER CONNECTOR NO NO NO NO NO NO GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30