Filter Your Search
31 - 40 of 311,074 results
|
MC34497
SPC Multicomp
|
$0.0658 | Active | 4 | FEMALE | CABLE | POLYAMIDE66 | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | NO | NO | GENERAL PURPOSE | CRIMP | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | Multicomp Pro | ||||||||||||||||||||||||||||||||||||||||||
|
03-04-4051
Molex
|
$0.0660 | Yes | Obsolete | 5 | MALE AND FEMALE | BOARD | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 43080-0001; 16-06-0002 | NO | NO | NO | NO | SOCKET | NOT APPLICABLE | NOT SPECIFIED | NO | 03-09-1052 | NO | SOLDER | MOLEX LLC | compliant | ||||||||||||||||||||||||||||||||||||||||
|
1-178802-3
TE Connectivity
|
$0.0685 | Yes | Active | 3 | 1 | 3.81 mm | MALE | PANEL | GLASS FILLED POLYESTER | NYLON | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 175284-2; 175284-3; 175284-5; 175287-2; 175287-3 | NO | 100 MΩ | 115/230VAC | 1 | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | PLUG | S0P3 | NOT APPLICABLE | NO | YES | BLACK | 1-178288-3 | NO | M3 | SCREW | ONE | GENERAL PURPOSE | NO | CRIMP | 0.5 inch | 1.323 inch | 1.575 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
1-178802-3
TE Connectivity
|
$0.0685 | Yes | Yes | Active | 3 | 1 | 3.81 mm | MALE | PANEL | GLASS FILLED POLYESTER | NYLON | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 175284-2; 175284-3; 175284-5; 175287-2; 175287-3 | NO | 100 MΩ | 115/230VAC | 1 | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | PLUG | S0P3 | NOT APPLICABLE | NO | YES | BLACK | 1-178288-3 | NO | M3 | SCREW | ONE | GENERAL PURPOSE | NO | CRIMP | 0.5 inch | 1.323 inch | 1.575 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
2132781-7
TE Connectivity
|
$0.0693 | Yes | Active | 7 | 1 | 3.96 mm | 20 mΩ | FEMALE | 15 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | POLARIZED | NO | 9.7856 N | 500 MΩ | 115/230VAC | 1 | .8896 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | S0P7 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | NO | LATCH | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.524 inch | 0.433 inch | 0.523 inch | TE CONNECTIVITY LTD | compliant | ||||||||||||||
|
2132781-7
TE Connectivity
|
$0.0693 | Yes | Active | 7 | 1 | 3.96 mm | 20 mΩ | FEMALE | 15 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | POLARIZED | NO | 9.7856 N | 500 MΩ | 115/230VAC | 1 | .8896 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | S0P7 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | NO | LATCH | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.524 inch | 0.433 inch | 0.523 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||
|
0015979041
Molex
|
$0.0706 | Yes | Yes | Active | 4 | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | MOLEX LLC | compliant | LOW HALOGEN, ROHS AND REACH COMPLIANT | |||||||||||||||||||||||||||||||||||||
|
1877285-4
TE Connectivity
|
$0.0708 | Yes | Yes | Active | 4 | 1 | 3.96 mm | 8 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | SHROUDED | NO | 8A | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -25 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | NO | YES | WHITE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | 39.37u inch | SOLDER | 0.377 inch | 0.472 inch | 0.752 inch | 0.146 inch | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | ||||||||||||||||
|
1877285-4
TE Connectivity
|
$0.0708 | Yes | Yes | Active | 4 | 1 | 3.96 mm | 8 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | SHROUDED | NO | 8A | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -25 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | NO | YES | WHITE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | 39.37u inch | SOLDER | 0.377 inch | 0.472 inch | 0.752 inch | 0.146 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
172256-1105
Molex
|
$0.0716 | Yes | Obsolete | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | MOLEX LLC | compliant | Molex |