Parametric results for: 真正的奢侈品包包品牌【A+货++微mpscp199... under Power Connectors

Filter Your Search

11 - 20 of 311,068 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1586025-4
TE Connectivity
$0.0344 Yes Yes Active 4 1 4.2 mm MALE CABLE POLYAMIDE66 NOT APPLICABLE RECTANGULAR POWER CONNECTOR NO 15 N 115/230VAC 1 NO NO NO CSA, UL 94V-0 -40 °C 105 °C PLUG DISCRETE NOT APPLICABLE RECTANGULAR NO YES NATURAL NO ONE GENERAL PURPOSE NO CRIMP 0.937 inch 0.291 inch 0.709 inch TE CONNECTIVITY LTD compliant TE Connectivity
39-30-6088
Molex
$0.0381 Yes Yes Active 8 MALE BOARD POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR NO NO NO NO UL 94V-0 NOT APPLICABLE NOT SPECIFIED SQ PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER 0.38 inch 0.5 inch 0.71 inch MOLEX LLC compliant Molex
3-2232875-1
TE Connectivity
$0.0403 Yes Active 3 1 6 mm 9 A FEMALE CABLE GLASS FILLED POLYAMIDE66 NOT APPLICABLE POWER CONNECTOR NO 9A 1 300 V 16 AWG 24 AWG NO NO NO UL 94V-0 -40 °C 105 °C PLUG NOT APPLICABLE NO YES NATURAL NO ONE GENERAL PURPOSE NO 31.5u inch CRIMP TE CONNECTIVITY LTD compliant TE Connectivity
39-01-6026
Molex
$0.0411 Yes Active 2 FEMALE CABLE POLYAMIDE66 NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR MINI-FIT JR, POLARIZED, POSITIVE LOCK NO NO NO NO UL 94V-2 RECEPTACLE S0P2 NOT APPLICABLE NOT SPECIFIED SQ PIN-SKT NO BLACK MULTIPLE MATING PARTS AVAILABLE NO FRICTION RAMP LOCKING ONE GENERAL PURPOSE CRIMP 0.418 inch 0.772 inch 0.291 inch MOLEX LLC compliant Molex
35150-4419
Molex
$0.0411 Yes Active RECTANGULAR POWER CONNECTOR MOLEX LLC compliant Molex EAR99 8536.69.40.30
BVH-21T-P1.1
JST Manufacturing
$0.0417 Yes Active NOT SPECIFIED RECTANGULAR POWER CONNECTOR NOT SPECIFIED NOT SPECIFIED J S T MFG CO LTD compliant JST (JAPAN SOLDERLESS TERMINALS) EAR99 8536.69.40.30
172762-0102
Molex
$0.0435 Yes Active NOT SPECIFIED RECTANGULAR POWER CONNECTOR NOT SPECIFIED MOLEX LLC compliant Molex EAR99 8536.69.40.30
1-1123823-1
TE Connectivity
$0.0441 Yes Yes Active 1 1 8 A FEMALE CABLE NYLON66 NOT APPLICABLE RECTANGULAR POWER CONNECTOR HIGH PROFILE NO 115/230VAC 1 POLARIZED 250 V NO NO NO UL 94V-0 -30 °C 105 °C PLUG NOT APPLICABLE NO YES NATURAL NO LATCHING ONE GENERAL PURPOSE NO CRIMP 0.57 inch 0.26 inch 0.57 inch TE CONNECTIVITY LTD compliant TE Connectivity
794615-2
TE Connectivity
$0.0454 Yes Active 2 2 3 mm 5 A MALE PANEL POLYAMIDE NOT APPLICABLE POWER CONNECTOR POLARIZATION NO 0.06 inch 115/230VAC 1 POLARIZED 250 V NO NO NO UL 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.118 inch 0.118 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO CRIMP 0.27 inch 0.343 inch 0.152 inch TE CONNECTIVITY LTD not_compliant TE Connectivity ROHS COMPLIANT
03-06-7023
Molex
$0.0458 Yes Yes Active 2 1 MALE PANEL POLYAMIDE NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR ROHS COMPLIANT NO NO NO NO 94V-2 -40 °C 105 °C PLUG S0P2 NOT SPECIFIED RND PIN-SKT YES NO LOCKING ONE CRIMP 0.3 inch 0.781 inch 0.44 inch MOLEX LLC compliant Molex EAR99 8536.69.40.30