Filter Your Search
11 - 20 of 60 results
|
245611050114835
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 50 | 2 | 1.27 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA KINSEKI CORP | unknown | |||||||||||||||||||||||||||||
|
FCN-565P068-G/0223-E4
FUJITSU Component Ltd
|
Check for Price | Obsolete | 68 | 2 | 2.54 mm | MALE | BOARD | RIGHT ANGLE | PCMCIA CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e4 | NO | 94V-0 | PLUG | GOLD | NO | ONE | GENERAL PURPOSE | SOLDER | FUJITSU COMPONENT LTD | unknown | ||||||||||||||||||||||||||
|
FCN-568P068-G/0871-4E
FUJITSU Component Ltd
|
Check for Price | Obsolete | 68 | 2 | 635 µm | 1 | 40 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | POLYPHENYLENE SULFIDE | AU ON PD-NI | RIGHT ANGLE | PCMCIA CONNECTOR | W/ FG CLIP,LEFT BUTTON EJECTOR | 500VAC V | NO | 1 GΩ | 1 | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | PLUG | PALLADIUM | COPPER ALLOY | RECTANGULAR | 0.05 inch | 0.05 inch | YES | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.299 inch | 2.512 inch | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
315610050500833
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 50 | 2 | 1.27 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA KINSEKI CORP | unknown | ||||||||||||||||||||||||||||||
|
245612050114833
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 50 | 2 | 1.27 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA KINSEKI CORP | unknown | |||||||||||||||||||||||||||||
|
FCN-564P068-G/C-V4
FUJITSU Component Ltd
|
Check for Price | Obsolete | 68 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | PCMCIA CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e4 | NO | 94V-0 | PLUG | GOLD | NO | ONE | GENERAL PURPOSE | SOLDER | FUJITSU COMPONENT LTD | unknown | ||||||||||||||||||||||||||
|
FCN-568P068-G/0964-4E
FUJITSU Component Ltd
|
Check for Price | Obsolete | 68 | 2 | 635 µm | 1 | 40 mΩ | 500 mA | MALE | 5000 Cycles | BOARD | POLYPHENYLENE SULFIDE | AU ON PD-NI | RIGHT ANGLE | PCMCIA CONNECTOR | EJECTOR | 500VAC V | NO | 1 GΩ | 1 | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | PLUG | PALLADIUM | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | YES | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.22 inch | 0.827 inch | 2.228 inch | FUJITSU COMPONENT LTD | unknown | ||||
|
245611050114833
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 50 | 2 | 1.27 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA KINSEKI CORP | unknown | |||||||||||||||||||||||||||||
|
315610050550871+
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 50 | 2 | 635 µm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA KINSEKI CORP | unknown | ||||||||||||||||||||||||||||||
|
315620050116871+
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 50 | 2 | 635 µm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA KINSEKI CORP | unknown | EAR99 | 8536.69.40.40 |