Filter Your Search
71 - 80 of 47,738 results
|
5-1814822-1
TE Connectivity
|
$0.9214 | Yes | Yes | Obsolete | 1 | 100 mΩ | 75 Ω | 50 Cycles | BRASS | NOT SPECIFIED | STRAIGHT | RF F CONNECTOR | 700VAC V | 5 GΩ | 1 | 2 GHz | NO | NO | NO | -55 °C | 85 °C | PLUG | NOT SPECIFIED | COAX | LOCKING | GENERAL PURPOSE | NICKEL | 0.827 inch | 0.374 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | TE Connectivity | ||||||||||||||||||||||||||
|
R285020301
Radiall
|
$0.9717 | Active | 1 | 50 Ω | 1.23 | 0.49 dB | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF CONNECTOR | VSWR MAX AT 1 GHZ | NO | 3 GHz | NO | NO | NO | -40 °C | 90 °C | NOT SPECIFIED | BAYONET | WITH CABLE ASSEMBLY | NO | WIRE | 0.092 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||
|
5-1814821-3
TE Connectivity
|
$0.9868 | Yes | Yes | Obsolete | 1 | 3 mΩ | 75 Ω | FEMALE | 500 Cycles | PANEL | BRASS | NOT SPECIFIED | STRAIGHT | RF F CONNECTOR | APPLICABLE CABLE: RG 6/U | NO | 5 GΩ | 115/230VAC | 1 | 1 GHz | NO | NO | NO | -55 °C | 85 °C | PLUG | RG 6 | NOT APPLICABLE | NOT SPECIFIED | COAX | SCREW | NO | YES | NO | LOCKING | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | 0.763 inch | 0.441 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||
|
141-0002-0001
TE Connectivity
|
$1.0000 | Yes | Yes | Active | 50 Ω | 1.2 | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | NO | 2 GHz | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) | NOT SPECIFIED | THREADED | GENERAL PURPOSE | YES | SOLDER | 0.14 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||
|
5415276-2
TE Connectivity
|
$1.0000 | Yes | Obsolete | 1 | 75 Ω | 1.2 | FEMALE | 10 Cycles | BOARD AND PANEL | POLYMETHYLPENTENE | ZINC | NOT SPECIFIED | RIGHT ANGLE | RF CONNECTOR | 1500VAC V | 10 GΩ | 1 | 1 GHz | -65 °C | 85 °C | JACK | NOT APPLICABLE | NOT SPECIFIED | COAX | LOCKING | YES | TIN OVER NICKEL | SOLDER | 0.506 inch | 1.331 inch | 0.43 inch | 0.15 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
032-0023-0001
TE Connectivity
|
$1.0000 | No | No | Active | 1 | 50 Ω | 1.2 | MALE | PANEL | POLYTETRAFLUOROETHYLENE | BRASS | NOT APPLICABLE | STRAIGHT | RF CONNECTOR | VSWR MAX AT 2GHZ | NO | 115/230VAC | 1 | 2 GHz | NO | NO | e4 | NO | -55 °C | 125 °C | PLUG | GOLD | NOT APPLICABLE | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | 4.83-32 | SCREW | ONE | GENERAL PURPOSE | NO | SILVER | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
1055689-1
TE Connectivity
|
$1.0000 | Yes | Active | 1 | 15 mΩ | 50 Ω | 1.4 | 0.15 dB | MALE | 100 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT APPLICABLE | STRAIGHT | RF SSMT CONNECTOR | ROHS COMPLIANT | NO | 5 GΩ | 115/230VAC | 1 | 6 GHz | NO | NO | NO | -40 °C | 125 °C | PLUG | NOT APPLICABLE | COAX | SNAP | NO | YES | NO | ONE | GENERAL PURPOSE | NO | GOLD | SURFACE MOUNT | 0.177 inch | 0.081 inch | 0.197 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | TE Connectivity | ||||||||||||||
|
V23615B302E57
TE Connectivity
|
$1.0000 | Yes | Obsolete | 75 Ω | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT APPLICABLE | STRAIGHT | RF CONNECTOR | NO | 0.105 inch | 115/230VAC | 1 | NO | NO | NO | RG 179 | NOT APPLICABLE | COAX | NO | YES | NO | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | not_compliant | |||||||||||||||||||||||||||||||||
|
V23601A1127E1
TE Connectivity
|
$1.0000 | Obsolete | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1467940-1
TE Connectivity
|
$1.0000 | No | Active | 50 Ω | 1.2 | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF CONNECTOR | COMPATIBLE CONTACT: 003-0049-0002 | NO | 2 GHz | NO | NO | NO | PLUG | NOT SPECIFIED | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SOLDER | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 |