Parametric results for: 怎么补办学历+V信aptao168咨询 under Other RF Connectors

Filter Your Search

61 - 70 of 47,733 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
222150-10
Amphenol Corporation
$0.8158 Yes Active RF F CONNECTOR AMPHENOL CORP compliant Amphenol
U.FL-R-SMT-1(40)
Hirose Electric Co Ltd
$0.8229 Yes Yes Active 1 20 mΩ 50 Ω 1.5 0.05 dB FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER P-CUSN SILVER STRAIGHT RF CONNECTOR 200VAC V NO 500 MΩ 1 6 GHz NO NO e3 NO UL -40 °C 105 °C RECEPTACLE Tin (Sn) PHOSPHOR BRONZE COAX SNAP BEIGE MULTIPLE MATING PARTS AVAILABLE LOCKING GENERAL PURPOSE NO SILVER SURFACE MOUNT 0.098 inch 0.079 inch HIROSE ELECTRIC CO LTD unknown Hirose ROHS COMPLIANT EAR99 8536.69.40.10
RECE.20449.001E.01
Taoglas Antenna Solutions
$0.8241 Yes Contact Manufacturer TAOGLAS LTD compliant Taoglas
U.FL-R-SMT(10)
Hirose Electric Co Ltd
$0.8303 Yes Yes Active 1 20 mΩ 50 Ω 1.5 FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER PHOSPHOR BRONZE NOT SPECIFIED STRAIGHT RF CONNECTOR LOW PROFILE 200VAC V NO 500 MΩ 1 6 GHz NO NO e4 NO UL -40 °C 105 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED COAX SNAP BLACK MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO SILVER SURFACE MOUNT 0.102 inch 0.049 inch 0.079 inch 0.112 inch HIROSE ELECTRIC CO LTD compliant Hirose
MC001473
SPC Multicomp
$0.8361 Active RF CONNECTOR SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
BAC520
L-com Inc
$0.8583 Yes Active L-COM INC unknown EAR99 8536.69.40.10
5-1814821-7
TE Connectivity
$0.8648 Yes Yes Obsolete 1 3 mΩ 75 Ω FEMALE 500 Cycles CABLE NOT SPECIFIED STRAIGHT RF F CONNECTOR 500VAC V NO 5 GΩ 1 NO NO NO -55 °C 85 °C PLUG NOT APPLICABLE NOT SPECIFIED COAX THREADED LOCKING GENERAL PURPOSE NO CRIMP 0.763 inch 0.413 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.10
U.FL-R-SMT-1(10)
Hirose Electric Co Ltd
$0.8671 Yes Yes Active 1 20 mΩ 50 Ω 1.3 0.05 dB MALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER P-CUSN NOT SPECIFIED STRAIGHT RF CONNECTOR 200VAC V NO 500 MΩ 1 8 GHz NO NO e4 NO UL -40 °C 105 °C RECEPTACLE Gold (Au) NOT SPECIFIED COAX SNAP BEIGE MULTIPLE MATING PARTS AVAILABLE LOCKING GENERAL PURPOSE NO SILVER SURFACE MOUNT 0.118 inch 0.049 inch 0.079 inch 0.122 inch HIROSE ELECTRIC CO LTD compliant Hirose
2081968-1
TE Connectivity
$0.8981 Yes Obsolete RF CONNECTOR TE CONNECTIVITY LTD not_compliant TE Connectivity
H.FL75-LP-084(01)
Hirose Electric Co Ltd
$0.9000 Yes Active RF CONNECTOR HIROSE ELECTRIC CO LTD unknown Hirose