Filter Your Search
61 - 70 of 47,733 results
|
U.FL-R-SMT(10)
Hirose Electric Co Ltd
|
$0.8300 | Yes | Yes | Active | 1 | 20 mΩ | 50 Ω | 1.5 | FEMALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | PHOSPHOR BRONZE | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | LOW PROFILE | 200VAC V | NO | 500 MΩ | 1 | 6 GHz | NO | NO | e4 | NO | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | SNAP | BLACK | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SILVER | SURFACE MOUNT | 0.102 inch | 0.049 inch | 0.079 inch | 0.112 inch | HIROSE ELECTRIC CO LTD | compliant | Hirose | |||||||||||
|
2035306-1
TE Connectivity
|
$0.8360 | Yes | Active | CABLE | GLASS FILLED POLYAMIDE | NOT APPLICABLE | RF CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | USCAR | -40 °C | 85 °C | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
BAC520
L-com Inc
|
$0.8583 | Yes | Active | L-COM INC | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
U.FL-R-SMT-1(10)
Hirose Electric Co Ltd
|
$0.8628 | Yes | Yes | Active | 1 | 20 mΩ | 50 Ω | 1.3 | 0.05 dB | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | P-CUSN | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | 200VAC V | NO | 500 MΩ | 1 | 8 GHz | NO | NO | e4 | NO | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | COAX | SNAP | BEIGE | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | SILVER | SURFACE MOUNT | 0.118 inch | 0.049 inch | 0.079 inch | 0.122 inch | HIROSE ELECTRIC CO LTD | compliant | Hirose | ||||||||||
|
AMCM-1102
L-com Inc
|
$0.8838 | Obsolete | L-COM INC | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
H.FL75-LP-084(01)
Hirose Electric Co Ltd
|
$0.9000 | Yes | Active | RF CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MS-156HF(02)
Hirose Electric Co Ltd
|
$0.9000 | Yes | Yes | Active | 1 | 1.3 | 0.15 dB | FEMALE | BOARD | POLYAMIDE6T | NOT SPECIFIED | STRAIGHT | OTHER RF CONNECTOR | LOW PROFILE, VSWR AT 2.5 GHZ: 1.2, INSERTION LOSS AT 2.5 GHZ: 0.1 DB | NO | 6 GHz | NO | NO | e3 | NO | UL | -40 °C | 85 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.079 inch | 0.108 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | ROHS COMPLIANT | |||||||||||||||||||||
|
5-1814821-7
TE Connectivity
|
$0.9181 | Yes | Yes | Obsolete | 1 | 3 mΩ | 75 Ω | FEMALE | 500 Cycles | CABLE | NOT SPECIFIED | STRAIGHT | RF F CONNECTOR | 500VAC V | NO | 5 GΩ | 1 | NO | NO | NO | -55 °C | 85 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | CRIMP | 0.763 inch | 0.413 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.10 | ||||||||||||||||||||
|
5-1814822-1
TE Connectivity
|
$0.9214 | Yes | Yes | Obsolete | 1 | 100 mΩ | 75 Ω | 50 Cycles | BRASS | NOT SPECIFIED | STRAIGHT | RF F CONNECTOR | 700VAC V | 5 GΩ | 1 | 2 GHz | NO | NO | NO | -55 °C | 85 °C | PLUG | NOT SPECIFIED | COAX | LOCKING | GENERAL PURPOSE | NICKEL | 0.827 inch | 0.374 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||
|
RSP-122811-01
Samtec Inc
|
$0.9289 | Yes | Active | 1 | 50 Ω | 1.5 | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | RF MHF CONNECTOR | NO | 1 | 6 GHz | NO | NO | NO | UL | -40 °C | 90 °C | RECEPTACLE | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.102 inch | 0.053 inch | 0.102 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |