Filter Your Search
61 - 70 of 47,738 results
|
222150-10
Amphenol Corporation
|
$0.8158 | Yes | Active | RF F CONNECTOR | AMPHENOL CORP | compliant | Amphenol | |||||||||||||||||||||||||||||||||||||||||||||||
|
U.FL-R-SMT-1(40)
Hirose Electric Co Ltd
|
$0.8229 | Yes | Yes | Active | 1 | 20 mΩ | 50 Ω | 1.5 | 0.05 dB | FEMALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | P-CUSN | SILVER | STRAIGHT | RF CONNECTOR | 200VAC V | NO | 500 MΩ | 1 | 6 GHz | NO | NO | e3 | NO | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | COAX | SNAP | BEIGE | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | SILVER | SURFACE MOUNT | 0.098 inch | 0.079 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | ROHS COMPLIANT | EAR99 | 8536.69.40.10 | |||||
|
RECE.20449.001E.01
Taoglas Antenna Solutions
|
$0.8241 | Yes | Contact Manufacturer | TAOGLAS LTD | compliant | Taoglas | ||||||||||||||||||||||||||||||||||||||||||||||||
|
U.FL-R-SMT(10)
Hirose Electric Co Ltd
|
$0.8303 | Yes | Yes | Active | 1 | 20 mΩ | 50 Ω | 1.5 | FEMALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | PHOSPHOR BRONZE | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | LOW PROFILE | 200VAC V | NO | 500 MΩ | 1 | 6 GHz | NO | NO | e4 | NO | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | SNAP | BLACK | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SILVER | SURFACE MOUNT | 0.102 inch | 0.049 inch | 0.079 inch | 0.112 inch | HIROSE ELECTRIC CO LTD | compliant | Hirose | |||||||
|
MC001473
SPC Multicomp
|
$0.8361 | Active | RF CONNECTOR | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||||||||||
|
BAC520
L-com Inc
|
$0.8583 | Yes | Active | L-COM INC | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||||||||||
|
5-1814821-7
TE Connectivity
|
$0.8635 | Yes | Yes | Obsolete | 1 | 3 mΩ | 75 Ω | FEMALE | 500 Cycles | CABLE | NOT SPECIFIED | STRAIGHT | RF F CONNECTOR | 500VAC V | NO | 5 GΩ | 1 | NO | NO | NO | -55 °C | 85 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | CRIMP | 0.763 inch | 0.413 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.10 | ||||||||||||||||
|
U.FL-R-SMT-1(10)
Hirose Electric Co Ltd
|
$0.8671 | Yes | Yes | Active | 1 | 20 mΩ | 50 Ω | 1.3 | 0.05 dB | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | P-CUSN | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | 200VAC V | NO | 500 MΩ | 1 | 8 GHz | NO | NO | e4 | NO | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | COAX | SNAP | BEIGE | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | SILVER | SURFACE MOUNT | 0.118 inch | 0.049 inch | 0.079 inch | 0.122 inch | HIROSE ELECTRIC CO LTD | compliant | Hirose | ||||||
|
H.FL75-LP-084(01)
Hirose Electric Co Ltd
|
$0.9000 | Yes | Active | RF CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||||||||||||||||||||||||||||||||||||||||||
|
MS-156HF(02)
Hirose Electric Co Ltd
|
$0.9000 | Yes | Yes | Active | 1 | 1.3 | 0.15 dB | FEMALE | BOARD | POLYAMIDE6T | NOT SPECIFIED | STRAIGHT | OTHER RF CONNECTOR | LOW PROFILE, VSWR AT 2.5 GHZ: 1.2, INSERTION LOSS AT 2.5 GHZ: 0.1 DB | NO | 6 GHz | NO | NO | e3 | NO | UL | -40 °C | 85 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.079 inch | 0.108 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | ROHS COMPLIANT |