Parametric results for: 襄阳办毕业证+V信aptao168咨询 under Other RF Connectors

Filter Your Search

51 - 60 of 47,732 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
U.FL-R-SMT-1(60)
Hirose Electric Co Ltd
$0.7371 Buy Yes Active 1 50 Ω 1.3 FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER PHOSPHOR BRONZE NOT SPECIFIED STRAIGHT RF CONNECTOR 200VAC V 500 MΩ 1 6 GHz e4 UL -40 °C 90 °C RECEPTACLE Gold (Au) NOT SPECIFIED SNAP LOCKING GENERAL PURPOSE NO SILVER SURFACE MOUNT 0.118 inch 0.049 inch 0.122 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.10 Hirose
SPC14807
SPC Multicomp
$0.7410 Buy Yes Contact Manufacturer 1 50 Ω MALE POLYTETRAFLUOROETHYLENE BRASS STRAIGHT 5 GΩ 1 6 GHz POLARIZED HOUSING -65 °C 165 °C COAX LOCKING 0.413 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
BAC-CFS59U
L-com Inc
$0.7562 Buy Yes Yes Active L-COM INC unknown EAR99 8536.69.40.10
RECE.20449.001E.01
Taoglas Antenna Solutions
$0.7564 Buy Yes Contact Manufacturer TAOGLAS LTD compliant Taoglas
BAC538
L-com Inc
$0.7700 Buy Active RF CONNECTOR L-COM INC unknown EAR99 8536.69.40.10
W.FL-R-SMT-1(10)
Hirose Electric Co Ltd
$0.7712 Buy Yes Yes End Of Life 1 20 mΩ 50 Ω 1.35 MALE 20 Cycles BOARD LIQUID CRYSTAL POLYMER P-CUSN GOLD STRAIGHT RF CONNECTOR NO 500 MΩ 1 6 GHz NO NO e4 NO UL -40 °C 90 °C RECEPTACLE Gold (Au) PHOSPHOR BRONZE COAX SNAP BLACK MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO SILVER SURFACE MOUNT 0.067 inch 0.033 inch 0.067 inch HIROSE ELECTRIC CO LTD compliant EAR99 8536.69.40.10 Hirose ROHS COMPLIANT
MC001337
SPC Multicomp
$0.7737 Buy Yes Active 50 Ω 1.3 MALE BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT RF CONNECTOR VSWR MAX AT: 3 GHZ NO 6 GHz NO NO e4 NO JACK Gold (Au) BRASS SNAP GENERAL PURPOSE NO SURFACE MOUNT SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10 Multicomp Pro
RECE.20279.001E.01
Taoglas Antenna Solutions
$0.7839 Buy Yes Yes Contact Manufacturer 50 Ω 1.45 MALE BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT RF MHF CONNECTOR NO 6 GHz NO NO e4 NO RECEPTACLE Gold (Au) COPPER ALLOY SNAP GENERAL PURPOSE NO SURFACE MOUNT TAOGLAS LTD compliant EAR99 8536.69.40.10 Taoglas
U.FL-R-SMT-1(40)
Hirose Electric Co Ltd
$0.7934 Buy Yes Yes Active 1 20 mΩ 50 Ω 1.5 0.05 dB FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER P-CUSN SILVER STRAIGHT RF CONNECTOR 200VAC V NO 500 MΩ 1 6 GHz NO NO e3 NO UL -40 °C 105 °C RECEPTACLE Tin (Sn) PHOSPHOR BRONZE COAX SNAP BEIGE MULTIPLE MATING PARTS AVAILABLE LOCKING GENERAL PURPOSE NO SILVER SURFACE MOUNT 0.098 inch 0.079 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.10 Hirose ROHS COMPLIANT
222150-10
Amphenol Corporation
$0.8158 Buy Yes Active RF F CONNECTOR AMPHENOL CORP compliant Amphenol