Filter Your Search
51 - 60 of 47,734 results
|
BAC538
L-com Inc
|
$0.7700 | Active | RF CONNECTOR | L-COM INC | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
RECE.20449.001E.01
Taoglas Antenna Solutions
|
$0.7908 | Yes | Contact Manufacturer | TAOGLAS LTD | compliant | Taoglas | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RECE.20279.001E.01
Taoglas Antenna Solutions
|
$0.7953 | Yes | Yes | Contact Manufacturer | 50 Ω | 1.45 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | RF MHF CONNECTOR | NO | 6 GHz | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) | COPPER ALLOY | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | TAOGLAS LTD | compliant | EAR99 | 8536.69.40.10 | Taoglas | ||||||||||||||||||||||||||||
|
W.FL-R-SMT-1(10)
Hirose Electric Co Ltd
|
$0.8128 | Yes | Yes | End Of Life | 1 | 20 mΩ | 50 Ω | 1.35 | MALE | 20 Cycles | BOARD | LIQUID CRYSTAL POLYMER | P-CUSN | GOLD | STRAIGHT | RF CONNECTOR | NO | 500 MΩ | 1 | 6 GHz | NO | NO | e4 | NO | UL | -40 °C | 90 °C | RECEPTACLE | Gold (Au) | PHOSPHOR BRONZE | COAX | SNAP | BLACK | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SILVER | SURFACE MOUNT | 0.067 inch | 0.033 inch | 0.067 inch | HIROSE ELECTRIC CO LTD | compliant | EAR99 | 8536.69.40.10 | Hirose | ROHS COMPLIANT | |||||||||||
|
222150-10
Amphenol Corporation
|
$0.8158 | Yes | Active | RF F CONNECTOR | AMPHENOL CORP | compliant | Amphenol | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC001337
SPC Multicomp
|
$0.8191 | Yes | Active | 50 Ω | 1.3 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | RF CONNECTOR | VSWR MAX AT: 3 GHZ | NO | 6 GHz | NO | NO | e4 | NO | JACK | Gold (Au) | BRASS | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | Multicomp Pro | ||||||||||||||||||||||||||||
|
U.FL-R-SMT-1(40)
Hirose Electric Co Ltd
|
$0.8229 | Yes | Yes | Active | 1 | 20 mΩ | 50 Ω | 1.5 | 0.05 dB | FEMALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | P-CUSN | SILVER | STRAIGHT | RF CONNECTOR | 200VAC V | NO | 500 MΩ | 1 | 6 GHz | NO | NO | e3 | NO | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | COAX | SNAP | BEIGE | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | SILVER | SURFACE MOUNT | 0.098 inch | 0.079 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.10 | Hirose | ROHS COMPLIANT | |||||||||
|
U.FL-R-SMT(10)
Hirose Electric Co Ltd
|
$0.8300 | Yes | Yes | Active | 1 | 20 mΩ | 50 Ω | 1.5 | FEMALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | PHOSPHOR BRONZE | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | LOW PROFILE | 200VAC V | NO | 500 MΩ | 1 | 6 GHz | NO | NO | e4 | NO | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | SNAP | BLACK | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SILVER | SURFACE MOUNT | 0.102 inch | 0.049 inch | 0.079 inch | 0.112 inch | HIROSE ELECTRIC CO LTD | compliant | Hirose | |||||||||||
|
2035306-1
TE Connectivity
|
$0.8360 | Yes | Active | CABLE | GLASS FILLED POLYAMIDE | NOT APPLICABLE | RF CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | USCAR | -40 °C | 85 °C | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
BAC520
L-com Inc
|
$0.8583 | Yes | Active | L-COM INC | unknown | EAR99 | 8536.69.40.10 |