Parametric results for: 制作企业信用等级证书【+微aptao168】 under Other RF Connectors

Filter Your Search

51 - 60 of 47,738 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
U.FL-R-SMT(01)
Hirose Electric Co Ltd
$0.7147 Yes Yes Active 1 20 mΩ 50 Ω 1.3 FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER PHOSPHOR BRONZE GOLD STRAIGHT RF CONNECTOR LOW PROFILE 200VAC V NO 500 MΩ 1 8 GHz NO NO e4 NO UL -40 °C 105 °C RECEPTACLE Gold (Au) BRASS COAX SNAP BEIGE MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO SILVER SURFACE MOUNT 0.118 inch 0.049 inch 0.122 inch HIROSE ELECTRIC CO LTD compliant EAR99 8536.69.40.10 Hirose
2035306-1
TE Connectivity
$0.7149 Yes Active CABLE GLASS FILLED POLYAMIDE NOT APPLICABLE RF CONNECTOR NO 115/230VAC 1 NO NO NO USCAR -40 °C 85 °C NOT APPLICABLE NO YES NO GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant TE Connectivity
AMCM-1102
L-com Inc
$0.7269 Active L-COM INC unknown EAR99 8536.69.40.10
U.FL-R-SMT-1(60)
Hirose Electric Co Ltd
$0.7314 Yes Active 1 50 Ω 1.3 FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER PHOSPHOR BRONZE NOT SPECIFIED STRAIGHT RF CONNECTOR 200VAC V 500 MΩ 1 6 GHz e4 UL -40 °C 90 °C RECEPTACLE Gold (Au) NOT SPECIFIED SNAP LOCKING GENERAL PURPOSE NO SILVER SURFACE MOUNT 0.118 inch 0.049 inch 0.122 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.10 Hirose
BAC-CFS59U
L-com Inc
$0.7562 Yes Yes Active L-COM INC unknown EAR99 8536.69.40.10
BAC538
L-com Inc
$0.7700 Active RF CONNECTOR L-COM INC unknown EAR99 8536.69.40.10
W.FL-R-SMT-1(10)
Hirose Electric Co Ltd
$0.7826 Yes Yes End Of Life 1 20 mΩ 50 Ω 1.35 MALE 20 Cycles BOARD LIQUID CRYSTAL POLYMER P-CUSN GOLD STRAIGHT RF CONNECTOR NO 500 MΩ 1 6 GHz NO NO e4 NO UL -40 °C 90 °C RECEPTACLE Gold (Au) PHOSPHOR BRONZE COAX SNAP BLACK MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO SILVER SURFACE MOUNT 0.067 inch 0.033 inch 0.067 inch HIROSE ELECTRIC CO LTD compliant EAR99 8536.69.40.10 Hirose ROHS COMPLIANT
RECE.20279.001E.01
Taoglas Antenna Solutions
$0.7936 Yes Yes Contact Manufacturer 50 Ω 1.45 MALE BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT RF MHF CONNECTOR NO 6 GHz NO NO e4 NO RECEPTACLE Gold (Au) COPPER ALLOY SNAP GENERAL PURPOSE NO SURFACE MOUNT TAOGLAS LTD compliant EAR99 8536.69.40.10 Taoglas
MC001337
SPC Multicomp
$0.8020 Yes Active 50 Ω 1.3 MALE BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT RF CONNECTOR VSWR MAX AT: 3 GHZ NO 6 GHz NO NO e4 NO JACK Gold (Au) BRASS SNAP GENERAL PURPOSE NO SURFACE MOUNT SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
2081968-1
TE Connectivity
$0.8073 Yes Obsolete RF CONNECTOR TE CONNECTIVITY LTD not_compliant TE Connectivity