Filter Your Search
41 - 50 of 47,733 results
|
MS-190
Hirose Electric Co Ltd
|
$0.6325 | Active | RF CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||||||||||||||||||||||||||||||||||||||||||
|
MS-156HF
Hirose Electric Co Ltd
|
$0.6325 | Yes | Yes | Active | 1 | 50 Ω | 1.3 | 0.15 dB | FEMALE | BOARD | POLYAMIDE6T | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | LOW PROFILE, VSWR AT 2.5 GHZ: 1.2, INSERTION LOSS AT 2.5 GHZ: 0.1 DB | NO | 6 GHz | NO | NO | e3 | NO | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.106 inch | 0.062 inch | 0.079 inch | 0.106 inch | HIROSE ELECTRIC CO LTD | compliant | Hirose | ROHS COMPLIANT | ||||||||||||||||
|
CONUFL001-SMD-T
TE Connectivity
|
$0.6538 | Yes | Active | 1 | 50 Ω | MALE | BOARD | NOT APPLICABLE | STRAIGHT | RF CONNECTOR | 6 GHz | -40 °C | 90 °C | NOT APPLICABLE | THREADED | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.118 inch | 0.049 inch | 0.122 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||
|
BAC529
L-com Inc
|
$0.6782 | Active | RF CONNECTOR | L-COM INC | unknown | L-COM | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||||||||
|
GT43-1P-H(F)(30)
Hirose Electric Co Ltd
|
$0.6848 | Active | RF CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
GT43-1P-H(D)(30)
Hirose Electric Co Ltd
|
$0.6848 | Active | RF CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
GT43-1P-H(A)(30)
Hirose Electric Co Ltd
|
$0.6848 | Active | RF CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
GT43-1P-H(E)(30)
Hirose Electric Co Ltd
|
$0.6848 | Active | RF CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MS-147(01)
Hirose Electric Co Ltd
|
$0.7364 | Yes | Active | 1 | 100 mΩ | 50 Ω | 1.5 | 0.8 dB | FEMALE | 12000 Cycles | BOARD | POLYAMIDE | P-CUSN | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | ROHS COMPLIANT | 100VAC V | 1 GΩ | 1 | 6 GHz | e4 | UL | -30 °C | 85 °C | JACK | Gold (Au) | NOT SPECIFIED | COAX | BLACK | GOLD | SURFACE MOUNT | 0.213 inch | 0.154 inch | 0.228 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||||||||||
|
U.FL-R-SMT(01)
Hirose Electric Co Ltd
|
$0.7366 | Yes | Yes | Active | 1 | 20 mΩ | 50 Ω | 1.3 | FEMALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | PHOSPHOR BRONZE | GOLD | STRAIGHT | RF CONNECTOR | LOW PROFILE | 200VAC V | NO | 500 MΩ | 1 | 8 GHz | NO | NO | e4 | NO | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | COAX | SNAP | BEIGE | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SILVER | SURFACE MOUNT | 0.118 inch | 0.049 inch | 0.122 inch | HIROSE ELECTRIC CO LTD | compliant | Hirose | EAR99 | 8536.69.40.10 |