Parametric results for: 做个亚利桑那州驾照多少钱【+微aptao168】 under Other RF Connectors

Filter Your Search

41 - 50 of 47,738 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
X.FL-R-SMT-1(02)
Hirose Electric Co Ltd
$0.6073 Yes Yes Active MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT RF CONNECTOR NO NO NO e4 NO Gold (Au) NOT SPECIFIED SNAP GENERAL PURPOSE NO SURFACE MOUNT HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.10 Hirose
5-1924856-2
TE Connectivity
$0.6122 Active 2 FEMALE CABLE PBT-POLYESTER ZINC ALLOY STRAIGHT RF CONNECTOR POLARIZED NO 2 -40 °C 100 °C PLUG RG-71U/M, RG-174 COAX SNAP GENERAL PURPOSE NO TIN CRIMP 0.678 inch 0.74 inch 0.739 inch TE CONNECTIVITY LTD unknown EAR99 8536.69.40.10
73412-0110
Molex
$0.6142 Yes Yes Active 1 25 mΩ 50 Ω 1.3 MALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD OVER NICKEL STRAIGHT RF CONNECTOR VSWR MAX AT 6 GHZ 90VAC V NO 100 MΩ 1 6 GHz NO NO e4 NO UL -40 °C 90 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier BRASS COAX SNAP IVORY GENERAL PURPOSE NO SURFACE MOUNT 0.102 inch 0.051 inch 0.102 inch MOLEX LLC compliant EAR99 8536.69.40.10 Molex
MS-190
Hirose Electric Co Ltd
$0.6325 Active RF CONNECTOR HIROSE ELECTRIC CO LTD unknown Hirose
MS-156HF
Hirose Electric Co Ltd
$0.6325 Yes Yes Active 1 50 Ω 1.3 0.15 dB FEMALE BOARD POLYAMIDE6T NOT SPECIFIED STRAIGHT RF CONNECTOR LOW PROFILE, VSWR AT 2.5 GHZ: 1.2, INSERTION LOSS AT 2.5 GHZ: 0.1 DB NO 6 GHz NO NO e3 NO RECEPTACLE Tin (Sn) NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO SURFACE MOUNT 0.106 inch 0.062 inch 0.079 inch 0.106 inch HIROSE ELECTRIC CO LTD compliant Hirose ROHS COMPLIANT
BAC529
L-com Inc
$0.6782 Active RF CONNECTOR L-COM INC unknown EAR99 8536.69.40.10
U.FL-R-SMT-1(01)
Hirose Electric Co Ltd
$0.6794 Yes Yes Active 1 50 Ω 1.3 FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER PHOSPHOR BRONZE NOT SPECIFIED STRAIGHT RF CONNECTOR 200VAC V NO 500 MΩ 1 6 GHz NO NO e4 NO UL -40 °C 90 °C RECEPTACLE Gold (Au) NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE LOCKING GENERAL PURPOSE NO SILVER SURFACE MOUNT 0.118 inch 0.049 inch 0.122 inch HIROSE ELECTRIC CO LTD compliant EAR99 8536.69.40.10 Hirose ROHS COMPLIANT
SPC14807
SPC Multicomp
$0.6931 Yes Contact Manufacturer 1 50 Ω MALE POLYTETRAFLUOROETHYLENE BRASS STRAIGHT 5 GΩ 1 6 GHz POLARIZED HOUSING -65 °C 165 °C COAX LOCKING 0.413 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
5-1814821-4
TE Connectivity
$0.7010 Yes Yes Obsolete FEMALE CABLE NOT SPECIFIED STRAIGHT RF F CONNECTOR NO NO NO NO PLUG NOT SPECIFIED THREADED GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD unknown
MS-147(01)
Hirose Electric Co Ltd
$0.7134 Yes Active 1 100 mΩ 50 Ω 1.5 0.8 dB FEMALE 12000 Cycles BOARD POLYAMIDE P-CUSN NOT SPECIFIED STRAIGHT RF CONNECTOR ROHS COMPLIANT 100VAC V 1 GΩ 1 6 GHz e4 UL -30 °C 85 °C JACK Gold (Au) NOT SPECIFIED COAX BLACK GOLD SURFACE MOUNT 0.213 inch 0.154 inch 0.228 inch HIROSE ELECTRIC CO LTD unknown Hirose