Parametric results for: 台湾苗栗县做香港驾驶执照(+微)aptao168】... under Other RF Connectors

Filter Your Search

31 - 40 of 47,734 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
636101112001
Wurth Elektronik
$0.5369 Yes Active 1 50 Ω 1.4 0.3 dB MALE BOARD LIQUID CRYSTAL POLYMER PHOSPHOR BRONZE NOT APPLICABLE STRAIGHT RF CONNECTOR 6 GHz UL -40 °C 90 °C RECEPTACLE NOT APPLICABLE SNAP GENERAL PURPOSE NO GOLD SURFACE MOUNT 0.122 inch 0.049 inch 0.079 inch 0.122 inch WUERTH ELEKTRONIK GMBH & CO KG compliant Würth Elektronik
73412-0114
Molex
$0.5372 Yes Yes Active 1.3 MALE BOARD NOT SPECIFIED STRAIGHT RF CONNECTOR VSWR MAX AT 6 GHZ NO NO NO NO RECEPTACLE NOT SPECIFIED SNAP GENERAL PURPOSE NO SURFACE MOUNT MOLEX LLC compliant Molex
U.FL-R-SMT-1(01)
Hirose Electric Co Ltd
$0.5679 Yes Yes Active 1 50 Ω 1.3 FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER PHOSPHOR BRONZE NOT SPECIFIED STRAIGHT RF CONNECTOR 200VAC V NO 500 MΩ 1 6 GHz NO NO e4 NO UL -40 °C 90 °C RECEPTACLE Gold (Au) NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE LOCKING GENERAL PURPOSE NO SILVER SURFACE MOUNT 0.118 inch 0.049 inch 0.122 inch HIROSE ELECTRIC CO LTD compliant Hirose ROHS COMPLIANT EAR99 8536.69.40.10
CONUFL001-SMD-T
Linx Technologies Inc
$0.5683 Yes Transferred 1 50 Ω MALE BOARD NOT SPECIFIED STRAIGHT RF CONNECTOR 6 GHz -40 °C 90 °C NOT SPECIFIED THREADED GENERAL PURPOSE NO SURFACE MOUNT 0.118 inch 0.049 inch 0.122 inch LINX TECHNOLOGIES INC unknown Linx Technologies EAR99 8536.69.40.10
73412-0110
Molex
$0.5805 Yes Yes Active 1 25 mΩ 50 Ω 1.3 MALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD OVER NICKEL STRAIGHT RF CONNECTOR VSWR MAX AT 6 GHZ 90VAC V NO 100 MΩ 1 6 GHz NO NO e4 NO UL -40 °C 90 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier BRASS COAX SNAP IVORY GENERAL PURPOSE NO SURFACE MOUNT 0.102 inch 0.051 inch 0.102 inch MOLEX LLC compliant Molex EAR99 8536.69.40.10
GT16CN-2PP-HU(A)
Hirose Electric Co Ltd
$0.5835 Yes Active NOT SPECIFIED RF CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.10
GT16C-1S-HU(B)
Hirose Electric Co Ltd
$0.5835 Yes Active NOT SPECIFIED RF F CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown Hirose EAR99 8536.69.40.10
GT16CN-2PP-HU
Hirose Electric Co Ltd
$0.5835 Yes Active NOT SPECIFIED RF CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.10
MC001474
SPC Multicomp
$0.6045 Active RF CONNECTOR SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro EAR99 8536.69.40.10
MS-190
Hirose Electric Co Ltd
$0.6325 Active RF CONNECTOR HIROSE ELECTRIC CO LTD unknown Hirose