Parametric results for: 种畜禽生产经营需要什么资料+V信aptao168咨... under Other RF Connectors

Filter Your Search

11 - 20 of 47,731 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
K.FL2-PR-SMT09(800)
Hirose Electric Co Ltd
$0.3042 Yes Active e4 GOLD HIROSE ELECTRIC CO LTD unknown Hirose
MS-156C3
Hirose Electric Co Ltd
$0.3085 Yes Active 1 50 Ω FEMALE BOARD NOT SPECIFIED STRAIGHT RF CONNECTOR 11 GHz e4 RECEPTACLE Gold (Au) NOT SPECIFIED THREADED GENERAL PURPOSE NO SURFACE MOUNT 0.091 inch 0.053 inch 0.091 inch HIROSE ELECTRIC CO LTD unknown Hirose EAR99 8536.69.40.10
CONMHF4-SMD-G-T
Linx Technologies Inc
$0.3267 Yes Transferred 1 50 Ω 1.8 1.57 dB MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT RF MHF CONNECTOR INSERTION LOSS MAX AT: 5 GHZ, VSWR MAX AT: 5 GHZ 6 GHz UL -40 °C 90 °C JACK SNAP GENERAL PURPOSE NO SURFACE MOUNT 0.08 inch 0.02 inch 0.06 inch 0.08 inch LINX TECHNOLOGIES INC compliant Linx Technologies
SPC15286
SPC Multicomp
$0.3326 Yes Active 1 MALE CABLE STRAIGHT RF F CONNECTOR 1 POLARIZED HOUSING PLUG RG-59 COAX LOCKING CRIMP 0.785 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
MS-156HF(01)
Hirose Electric Co Ltd
$0.3494 Yes Yes Active 1 100 mΩ 1.3 0.15 dB FEMALE 100 Cycles BOARD POLYAMIDE6T P-CUSN NOT SPECIFIED STRAIGHT RF CONNECTOR LOW PROFILE, VSWR AT 2.5 GHZ: 1.2, INSERTION LOSS AT 2.5 GHZ: 0.1 DB 100VAC V NO 1 GΩ 1 6 GHz NO NO e3 NO UL -40 °C 85 °C RECEPTACLE Tin (Sn) NOT SPECIFIED COAX SNAP MULTIPLE MATING PARTS AVAILABLE LOCKING GENERAL PURPOSE NO GOLD SURFACE MOUNT 0.106 inch 0.063 inch 0.079 inch 0.106 inch HIROSE ELECTRIC CO LTD unknown Hirose
MS-156C(20)
Hirose Electric Co Ltd
$0.3598 Yes Yes Active 1.5 0.4 dB BOARD POLYAMIDE6T TIN STRAIGHT RF CONNECTOR LOW PROFILE NO 11 GHz NO NO e3 NO RECEPTACLE TIN COPPER ALLOY SNAP GENERAL PURPOSE NO SURFACE MOUNT HIROSE ELECTRIC CO LTD unknown Hirose ROHS COMPLIANT
1909763-1
TE Connectivity
$0.3612 Yes Yes Active 1 50 Ω FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER COPPER ALLOY NOT APPLICABLE STRAIGHT RF CONNECTOR NO 115/230VAC 1 6 GHz NO NO NO UL -40 °C 90 °C RECEPTACLE NOT APPLICABLE COAX SNAP NO YES NO LOCKING ONE GENERAL PURPOSE NO GOLD FLASH SURFACE MOUNT 0.118 inch 0.049 inch 0.118 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.10
GT16-SC
Hirose Electric Co Ltd
$0.3940 Yes Active NOT SPECIFIED RF CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown
0734120114
Molex
$0.3957 Yes Yes Active 50 Ω FEMALE BOARD NOT SPECIFIED STRAIGHT RF CONNECTOR NO NO NO NO RECEPTACLE NOT SPECIFIED SNAP GENERAL PURPOSE NO SURFACE MOUNT MOLEX LLC compliant Molex EAR99 8536.69.40.10 ROHS COMPLIANT
MS-180
Hirose Electric Co Ltd
$0.4210 Yes Yes Active 1 1.4 0.3 dB FEMALE BOARD LIQUID CRYSTAL POLYMER BRASS NOT SPECIFIED STRAIGHT RF CONNECTOR LOW PROFILE NO 11 GHz NO NO e3 NO UL -40 °C 85 °C RECEPTACLE Tin (Sn) NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO GOLD SURFACE MOUNT 0.071 inch 0.033 inch 0.071 inch HIROSE ELECTRIC CO LTD compliant Hirose HALOGEN FREE