Parametric results for: 做假的煤矿管理人员安全资格/证书+V信aptao1... under Other RF Connectors

Filter Your Search

11 - 20 of 47,734 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
K.FL2-PR-SMT09(800)
Hirose Electric Co Ltd
$0.2852 Yes Active e4 GOLD HIROSE ELECTRIC CO LTD unknown Hirose
MS-156C(20)
Hirose Electric Co Ltd
$0.2948 Yes Yes Active 1.5 0.4 dB BOARD POLYAMIDE6T TIN STRAIGHT RF CONNECTOR LOW PROFILE NO 11 GHz NO NO e3 NO RECEPTACLE TIN COPPER ALLOY SNAP GENERAL PURPOSE NO SURFACE MOUNT HIROSE ELECTRIC CO LTD unknown Hirose ROHS COMPLIANT
CONMHF4-SMD-G-T
Linx Technologies Inc
$0.3180 Yes Transferred 1 50 Ω 1.8 1.57 dB MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT RF MHF CONNECTOR INSERTION LOSS MAX AT: 5 GHZ, VSWR MAX AT: 5 GHZ 6 GHz UL -40 °C 90 °C JACK SNAP GENERAL PURPOSE NO SURFACE MOUNT 0.08 inch 0.02 inch 0.06 inch 0.08 inch LINX TECHNOLOGIES INC compliant Linx Technologies
MS-156HF(01)
Hirose Electric Co Ltd
$0.3334 Yes Yes Active 1 100 mΩ 1.3 0.15 dB FEMALE 100 Cycles BOARD POLYAMIDE6T P-CUSN NOT SPECIFIED STRAIGHT RF CONNECTOR LOW PROFILE, VSWR AT 2.5 GHZ: 1.2, INSERTION LOSS AT 2.5 GHZ: 0.1 DB 100VAC V NO 1 GΩ 1 6 GHz NO NO e3 NO UL -40 °C 85 °C RECEPTACLE Tin (Sn) NOT SPECIFIED COAX SNAP MULTIPLE MATING PARTS AVAILABLE LOCKING GENERAL PURPOSE NO GOLD SURFACE MOUNT 0.106 inch 0.063 inch 0.079 inch 0.106 inch HIROSE ELECTRIC CO LTD unknown Hirose
CONMHF4-SMD-G-T
TE Connectivity
$0.3361 Yes Active 1 50 Ω 1.8 1.57 dB MALE BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE STRAIGHT RF MHF CONNECTOR INSERTION LOSS MAX AT: 5 GHZ, VSWR MAX AT: 5 GHZ 6 GHz UL -40 °C 90 °C JACK NOT APPLICABLE SNAP GENERAL PURPOSE NO SURFACE MOUNT 0.08 inch 0.02 inch 0.06 inch 0.08 inch TE CONNECTIVITY LTD compliant TE Connectivity
1909763-1
TE Connectivity
$0.3623 Yes Yes Active 1 50 Ω FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER COPPER ALLOY NOT APPLICABLE STRAIGHT RF CONNECTOR NO 115/230VAC 1 6 GHz NO NO NO UL -40 °C 90 °C RECEPTACLE NOT APPLICABLE COAX SNAP NO YES NO LOCKING ONE GENERAL PURPOSE NO GOLD FLASH SURFACE MOUNT 0.118 inch 0.049 inch 0.118 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.10
X.FL-PR-SMT1-2(80)
Hirose Electric Co Ltd
$0.3751 Yes Active NOT SPECIFIED RF CONNECTOR e4 Gold (Au) NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown Hirose EAR99 8536.69.40.10
GT16-SC
Hirose Electric Co Ltd
$0.3940 Yes Active NOT SPECIFIED RF CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown
0734120114
Molex
$0.3957 Yes Yes Active 50 Ω FEMALE BOARD NOT SPECIFIED STRAIGHT RF CONNECTOR NO NO NO NO RECEPTACLE NOT SPECIFIED SNAP GENERAL PURPOSE NO SURFACE MOUNT MOLEX LLC compliant Molex ROHS COMPLIANT EAR99 8536.69.40.10
MS-180
Hirose Electric Co Ltd
$0.4210 Yes Yes Active 1 1.4 0.3 dB FEMALE BOARD LIQUID CRYSTAL POLYMER BRASS NOT SPECIFIED STRAIGHT RF CONNECTOR LOW PROFILE NO 11 GHz NO NO e3 NO UL -40 °C 85 °C RECEPTACLE Tin (Sn) NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO GOLD SURFACE MOUNT 0.071 inch 0.033 inch 0.071 inch HIROSE ELECTRIC CO LTD compliant Hirose HALOGEN FREE