Parametric results for: FA1-NBSP-PCB-1 under Other RF Connectors

Filter Your Search

61 - 70 of 47,734 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
U.FL-R-SMT(10)
Hirose Electric Co Ltd
$0.8300 Yes Yes Active 1 20 mΩ 50 Ω 1.5 FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER PHOSPHOR BRONZE NOT SPECIFIED STRAIGHT RF CONNECTOR LOW PROFILE 200VAC V NO 500 MΩ 1 6 GHz NO NO e4 NO UL -40 °C 105 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED COAX SNAP BLACK MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO SILVER SURFACE MOUNT 0.102 inch 0.049 inch 0.079 inch 0.112 inch HIROSE ELECTRIC CO LTD compliant Hirose
2035306-1
TE Connectivity
$0.8360 Yes Active CABLE GLASS FILLED POLYAMIDE NOT APPLICABLE RF CONNECTOR NO 115/230VAC 1 NO NO NO USCAR -40 °C 85 °C NOT APPLICABLE NO YES NO GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant TE Connectivity
BAC520
L-com Inc
$0.8583 Yes Active L-COM INC unknown EAR99 8536.69.40.10
U.FL-R-SMT-1(10)
Hirose Electric Co Ltd
$0.8628 Yes Yes Active 1 20 mΩ 50 Ω 1.3 0.05 dB MALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER P-CUSN NOT SPECIFIED STRAIGHT RF CONNECTOR 200VAC V NO 500 MΩ 1 8 GHz NO NO e4 NO UL -40 °C 105 °C RECEPTACLE Gold (Au) NOT SPECIFIED COAX SNAP BEIGE MULTIPLE MATING PARTS AVAILABLE LOCKING GENERAL PURPOSE NO SILVER SURFACE MOUNT 0.118 inch 0.049 inch 0.079 inch 0.122 inch HIROSE ELECTRIC CO LTD compliant Hirose
AMCM-1102
L-com Inc
$0.8838 Obsolete L-COM INC unknown EAR99 8536.69.40.10
H.FL75-LP-084(01)
Hirose Electric Co Ltd
$0.9000 Yes Active RF CONNECTOR HIROSE ELECTRIC CO LTD unknown Hirose
MS-156HF(02)
Hirose Electric Co Ltd
$0.9000 Yes Yes Active 1 1.3 0.15 dB FEMALE BOARD POLYAMIDE6T NOT SPECIFIED STRAIGHT OTHER RF CONNECTOR LOW PROFILE, VSWR AT 2.5 GHZ: 1.2, INSERTION LOSS AT 2.5 GHZ: 0.1 DB NO 6 GHz NO NO e3 NO UL -40 °C 85 °C RECEPTACLE Tin (Sn) NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO SURFACE MOUNT 0.079 inch 0.108 inch HIROSE ELECTRIC CO LTD unknown Hirose ROHS COMPLIANT
5-1814821-7
TE Connectivity
$0.9181 Yes Yes Obsolete 1 3 mΩ 75 Ω FEMALE 500 Cycles CABLE NOT SPECIFIED STRAIGHT RF F CONNECTOR 500VAC V NO 5 GΩ 1 NO NO NO -55 °C 85 °C PLUG NOT APPLICABLE NOT SPECIFIED COAX THREADED LOCKING GENERAL PURPOSE NO CRIMP 0.763 inch 0.413 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.10
5-1814822-1
TE Connectivity
$0.9214 Yes Yes Obsolete 1 100 mΩ 75 Ω 50 Cycles BRASS NOT SPECIFIED STRAIGHT RF F CONNECTOR 700VAC V 5 GΩ 1 2 GHz NO NO NO -55 °C 85 °C PLUG NOT SPECIFIED COAX LOCKING GENERAL PURPOSE NICKEL 0.827 inch 0.374 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.10
RSP-122811-01
Samtec Inc
$0.9289 Yes Active 1 50 Ω 1.5 MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT RF MHF CONNECTOR NO 1 6 GHz NO NO NO UL -40 °C 90 °C RECEPTACLE COAX SNAP LOCKING GENERAL PURPOSE NO SURFACE MOUNT 0.102 inch 0.053 inch 0.102 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40