Filter Your Search
51 - 60 of 47,735 results
|
U.FL-R-SMT-1(60)
Hirose Electric Co Ltd
|
$0.7195 | Yes | Active | 1 | 50 Ω | 1.3 | FEMALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | PHOSPHOR BRONZE | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | 200VAC V | 500 MΩ | 1 | 6 GHz | e4 | UL | -40 °C | 90 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | SNAP | LOCKING | GENERAL PURPOSE | NO | SILVER | SURFACE MOUNT | 0.118 inch | 0.049 inch | 0.122 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.10 | Hirose | |||||||||||||
|
AMCM-1102
L-com Inc
|
$0.7269 | Active | L-COM INC | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||||||||||||||
|
U.FL-R-SMT-1(01)
Hirose Electric Co Ltd
|
$0.7335 | Yes | Yes | Active | 1 | 50 Ω | 1.3 | FEMALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | PHOSPHOR BRONZE | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | 200VAC V | NO | 500 MΩ | 1 | 6 GHz | NO | NO | e4 | NO | UL | -40 °C | 90 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | SILVER | SURFACE MOUNT | 0.118 inch | 0.049 inch | 0.122 inch | HIROSE ELECTRIC CO LTD | compliant | EAR99 | 8536.69.40.10 | Hirose | ROHS COMPLIANT | ||||||
|
U.FL-R-SMT(01)
Hirose Electric Co Ltd
|
$0.7442 | Yes | Yes | Active | 1 | 20 mΩ | 50 Ω | 1.3 | FEMALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | PHOSPHOR BRONZE | GOLD | STRAIGHT | RF CONNECTOR | LOW PROFILE | 200VAC V | NO | 500 MΩ | 1 | 8 GHz | NO | NO | e4 | NO | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | COAX | SNAP | BEIGE | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SILVER | SURFACE MOUNT | 0.118 inch | 0.049 inch | 0.122 inch | HIROSE ELECTRIC CO LTD | compliant | EAR99 | 8536.69.40.10 | Hirose | ||||
|
BAC-CFS59U
L-com Inc
|
$0.7562 | Yes | Yes | Active | L-COM INC | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||||||||||||
|
BAC538
L-com Inc
|
$0.7700 | Active | RF CONNECTOR | L-COM INC | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||||||||
|
W.FL-R-SMT-1(10)
Hirose Electric Co Ltd
|
$0.7826 | Yes | Yes | End Of Life | 1 | 20 mΩ | 50 Ω | 1.35 | MALE | 20 Cycles | BOARD | LIQUID CRYSTAL POLYMER | P-CUSN | GOLD | STRAIGHT | RF CONNECTOR | NO | 500 MΩ | 1 | 6 GHz | NO | NO | e4 | NO | UL | -40 °C | 90 °C | RECEPTACLE | Gold (Au) | PHOSPHOR BRONZE | COAX | SNAP | BLACK | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SILVER | SURFACE MOUNT | 0.067 inch | 0.033 inch | 0.067 inch | HIROSE ELECTRIC CO LTD | compliant | EAR99 | 8536.69.40.10 | Hirose | ROHS COMPLIANT | |||||
|
RECE.20279.001E.01
Taoglas Antenna Solutions
|
$0.7936 | Yes | Yes | Contact Manufacturer | 50 Ω | 1.45 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | RF MHF CONNECTOR | NO | 6 GHz | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) | COPPER ALLOY | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | TAOGLAS LTD | compliant | EAR99 | 8536.69.40.10 | Taoglas | ||||||||||||||||||||||
|
5-1814821-4
TE Connectivity
|
$0.7956 | Yes | Yes | Obsolete | FEMALE | CABLE | NOT SPECIFIED | STRAIGHT | RF F CONNECTOR | NO | NO | NO | NO | PLUG | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||
|
MC001337
SPC Multicomp
|
$0.8020 | Yes | Active | 50 Ω | 1.3 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | RF CONNECTOR | VSWR MAX AT: 3 GHZ | NO | 6 GHz | NO | NO | e4 | NO | JACK | Gold (Au) | BRASS | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 |